AM3G-LPZ Series Isolated Through Hole DC / DC Converters:
67 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $11.370 100+ $9.290 250+ $8.510 500+ $7.910 1000+ $7.430 | ITE & Industrial | SIP-8, Module | 2:1 | 3W | 2 Output | 15V | 83mA | -15V | -83mA | Regulated | 1.5kV | 5V | Fixed | 9.5mm | 12mm | 22mm | 4.5V | 9V | AM3G-LPZ Series | ||||||
Each | 1+ $10.470 100+ $8.560 250+ $7.840 500+ $7.290 1000+ $6.850 | ITE & Industrial | SIP-8, Module | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 12V | Fixed | 9.5mm | 12mm | 22mm | 9V | 18V | AM3G-LPZ Series | ||||||
Each | 1+ $11.370 100+ $9.290 250+ $8.510 500+ $7.910 1000+ $7.430 | ITE & Industrial | SIP-8, Module | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | -100mA | Regulated | 1.5kV | 48V | Fixed | 9.5mm | 12mm | 22mm | 36V | 75V | AM3G-LPZ Series | ||||||
Each | 1+ $10.470 100+ $8.560 250+ $7.840 500+ $7.290 1000+ $6.850 | ITE & Industrial | SIP-8, Module | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 18V | 36V | AM3G-LPZ Series | ||||||
Each | 1+ $10.470 100+ $8.560 250+ $7.840 500+ $7.290 1000+ $6.850 | ITE & Industrial | SIP-8, Module | 2:1 | 3W | 1 Output | 9V | 333mA | - | - | Regulated | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 18V | 36V | AM3G-LPZ Series | ||||||
Each | 1+ $10.790 100+ $8.820 250+ $8.080 500+ $7.510 1000+ $7.060 | ITE & Industrial | SIP-8, Module | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 3kV | 48V | Fixed | 9.5mm | 12mm | 22mm | 36V | 75V | AM3G-LPZ Series | ||||||
Each | 1+ $11.370 100+ $9.290 250+ $8.510 500+ $7.910 1000+ $7.430 | ITE & Industrial | SIP-8, Module | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | -100mA | Regulated | 1.5kV | 12V | Fixed | 9.5mm | 12mm | 22mm | 9V | 18V | AM3G-LPZ Series | ||||||
Each | 1+ $11.370 100+ $9.290 250+ $8.510 500+ $7.910 1000+ $7.430 | ITE & Industrial | SIP-8, Module | 2:1 | 3W | 2 Output | 9V | 167mA | -9V | -167mA | Regulated | 1.5kV | 12V | Fixed | 9.5mm | 12mm | 22mm | 9V | 18V | AM3G-LPZ Series | ||||||
Each | 1+ $11.630 100+ $9.510 250+ $8.710 500+ $8.090 1000+ $7.610 | ITE & Industrial | SIP-8, Module | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | -125mA | Regulated | 3kV | 12V | Fixed | 9.5mm | 12mm | 22mm | 9V | 18V | AM3G-LPZ Series | ||||||
Each | 1+ $11.370 100+ $9.290 250+ $8.510 500+ $7.910 1000+ $7.430 | ITE & Industrial | SIP-8, Module | 2:1 | 3W | 2 Output | 9V | 167mA | -9V | -167mA | Regulated | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 18V | 36V | AM3G-LPZ Series | ||||||
Each | 1+ $10.790 100+ $8.820 250+ $8.080 500+ $7.510 1000+ $7.060 | ITE & Industrial | SIP-8, Module | 2:1 | 3W | 1 Output | 5V | 500mA | - | - | Regulated | 3kV | 5V | Fixed | 9.5mm | 12mm | 22mm | 4.5V | 9V | AM3G-LPZ Series | ||||||
Each | 1+ $10.470 100+ $8.560 250+ $7.840 500+ $7.290 1000+ $6.850 | ITE & Industrial | SIP-8, Module | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 48V | Fixed | 9.5mm | 12mm | 22mm | 36V | 75V | AM3G-LPZ Series | ||||||
Each | 1+ $10.790 100+ $8.820 250+ $8.080 500+ $7.510 1000+ $7.060 | ITE & Industrial | SIP-8, Module | 2:1 | 3W | 1 Output | 3.3V | 758mA | - | - | Regulated | 3kV | 48V | Fixed | 9.5mm | 12mm | 22mm | 36V | 75V | AM3G-LPZ Series | ||||||
Each | 1+ $11.630 100+ $9.510 250+ $8.710 500+ $8.090 1000+ $7.610 | ITE & Industrial | SIP-8, Module | 2:1 | 3W | 2 Output | 12V | 104mA | -12V | -104mA | Regulated | 3kV | 5V | Fixed | 9.5mm | 12mm | 22mm | 4.5V | 9V | AM3G-LPZ Series | ||||||
Each | 1+ $10.790 100+ $8.820 250+ $8.080 500+ $7.510 1000+ $7.060 | ITE & Industrial | SIP-8, Module | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 3kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 18V | 36V | AM3G-LPZ Series | ||||||
Each | 1+ $11.370 100+ $9.290 250+ $8.510 500+ $7.910 1000+ $7.430 | ITE & Industrial | SIP-8, Module | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | -125mA | Regulated | 1.5kV | 12V | Fixed | 9.5mm | 12mm | 22mm | 9V | 18V | AM3G-LPZ Series | ||||||
Each | 1+ $10.470 100+ $8.560 250+ $7.840 500+ $7.290 1000+ $6.850 | ITE & Industrial | SIP-8, Module | 2:1 | 3W | 1 Output | 9V | 333mA | - | - | Regulated | 1.5kV | 12V | Fixed | 9.5mm | 12mm | 22mm | 9V | 18V | AM3G-LPZ Series | ||||||
Each | 1+ $10.470 100+ $8.560 250+ $7.840 500+ $7.290 1000+ $6.850 | ITE & Industrial | SIP-8, Module | 2:1 | 3W | 1 Output | 3.3V | 758mA | - | - | Regulated | 1.5kV | 48V | Fixed | 9.5mm | 12mm | 22mm | 36V | 75V | AM3G-LPZ Series | ||||||
Each | 1+ $11.630 100+ $9.510 250+ $8.710 500+ $8.090 1000+ $7.610 | ITE & Industrial | SIP-8, Module | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | -125mA | Regulated | 3kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 18V | 36V | AM3G-LPZ Series | ||||||
Each | 1+ $10.790 100+ $8.820 250+ $8.080 500+ $7.510 1000+ $7.060 | ITE & Industrial | SIP-8, Module | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 3kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 18V | 36V | AM3G-LPZ Series | ||||||
Each | 1+ $10.470 100+ $8.560 250+ $7.840 500+ $7.290 1000+ $6.850 | ITE & Industrial | SIP-8, Module | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 12V | Fixed | 9.5mm | 12mm | 22mm | 9V | 18V | AM3G-LPZ Series | ||||||
Each | 1+ $11.630 100+ $9.510 250+ $8.710 500+ $8.090 1000+ $7.610 | ITE & Industrial | SIP-8, Module | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | -300mA | Regulated | 3kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 18V | 36V | AM3G-LPZ Series | ||||||
Each | 1+ $10.470 100+ $8.560 250+ $7.840 500+ $7.290 1000+ $6.850 | ITE & Industrial | SIP-8, Module | 2:1 | 3W | 1 Output | 3.3V | 758mA | - | - | Regulated | 1.5kV | 12V | Fixed | 9.5mm | 12mm | 22mm | 9V | 18V | AM3G-LPZ Series | ||||||
Each | 1+ $10.470 100+ $8.560 250+ $7.840 500+ $7.290 1000+ $6.850 | ITE & Industrial | SIP-8, Module | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 48V | Fixed | 9.5mm | 12mm | 22mm | 36V | 75V | AM3G-LPZ Series | ||||||
Each | 1+ $11.630 100+ $9.510 250+ $8.710 500+ $8.090 1000+ $7.610 | ITE & Industrial | SIP-8, Module | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | -300mA | Regulated | 3kV | 48V | Fixed | 9.5mm | 12mm | 22mm | 36V | 75V | AM3G-LPZ Series | ||||||