AM30EW-EZ Series Isolated Through Hole DC / DC Converters:
7 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $64.800 25+ $61.840 50+ $60.190 100+ $58.220 250+ $56.250 | ITE & Industrial | DIP-6, Module | 4:1 | 30W | 1 Output | 3.3V | 7.5A | Regulated | 1.6kV | 48V | Fixed | 25.4mm | 15.3mm | 50.8mm | 18V | 75V | AM30EW-EZ Series | ||||||
Each | 1+ $64.800 25+ $61.840 50+ $60.190 100+ $58.220 250+ $56.250 | ITE & Industrial | DIP-6, Module | 4:1 | 30W | 1 Output | 5V | 6A | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 15.3mm | 50.8mm | 9V | 36V | AM30EW-EZ Series | ||||||
Each | 1+ $64.800 25+ $61.840 50+ $60.190 100+ $58.220 250+ $56.250 | ITE & Industrial | DIP-6, Module | 4:1 | 30W | 1 Output | 5V | 6A | Regulated | 1.6kV | 48V | Fixed | 25.4mm | 15.3mm | 50.8mm | 18V | 75V | AM30EW-EZ Series | ||||||
Each | 1+ $64.800 25+ $61.840 50+ $60.190 100+ $58.220 250+ $56.250 | ITE & Industrial | DIP-6, Module | 4:1 | 30W | 1 Output | 12V | 2.5A | Regulated | 1.6kV | 48V | Fixed | 25.4mm | 15.3mm | 50.8mm | 18V | 75V | AM30EW-EZ Series | ||||||
Each | 1+ $64.800 25+ $61.840 50+ $60.190 100+ $58.220 250+ $56.250 | ITE & Industrial | DIP-6, Module | 4:1 | 30W | 1 Output | 12V | 2.5A | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 15.3mm | 50.8mm | 9V | 36V | AM30EW-EZ Series | ||||||
Each | 1+ $64.800 25+ $61.840 50+ $60.190 100+ $58.220 250+ $56.250 | ITE & Industrial | DIP-6, Module | 4:1 | 30W | 1 Output | 15V | 2A | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 15.3mm | 50.8mm | 9V | 36V | AM30EW-EZ Series | ||||||
Each | 1+ $64.800 25+ $61.840 50+ $60.190 100+ $58.220 250+ $56.250 | ITE & Industrial | DIP-6, Module | 4:1 | 30W | 1 Output | 3.3V | 7.5A | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 15.3mm | 50.8mm | 9V | 36V | AM30EW-EZ Series | ||||||