AM2S-Z Series Isolated Through Hole DC / DC Converters :
29 Products FoundView
Buyer
Engineer
Manufacturer
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.330 | SIP | 2W | 1 Output | 12V | 167mA | 1kV | 5V | Fixed | 7.5mm | 10.15mm | 11.68mm | 4.5V | 5.5V | AM2S-Z Series | ||||||
Each | 1+ $3.330 | SIP | 2W | 1 Output | 5V | 400mA | 1kV | 5V | Fixed | 7.5mm | 10.15mm | 11.68mm | 4.5V | 5.5V | AM2S-Z Series | ||||||
Each | 1+ $3.330 | SIP | 2W | 1 Output | 5V | 400mA | 1kV | 12V | Fixed | 7.5mm | 10.15mm | 11.68mm | 10.8V | 13.2V | AM2S-Z Series | ||||||
Each | 1+ $4.150 100+ $3.720 200+ $3.460 500+ $3.240 1000+ $3.070 | SIP | 2W | 1 Output | 12V | 167mA | 3kV | 12V | Fixed | 7.5mm | 10.15mm | 11.68mm | 10.8V | 13.2V | AM2S-Z Series | ||||||
Each | 1+ $1.500 | SIP | 2W | 1 Output | 15V | 133mA | 1kV | 5V | Fixed | 7.5mm | 10.15mm | 11.68mm | 4.5V | 5.5V | AM2S-Z Series | ||||||
Each | 1+ $4.150 100+ $3.720 200+ $3.460 500+ $3.240 1000+ $3.070 | SIP | 2W | 1 Output | 15V | 133mA | 3kV | 5V | Fixed, Adjustable | 7.5mm | 10.15mm | 11.68mm | 4.5V | 5.5V | AM2S-Z Series | ||||||
Each | 1+ $4.370 100+ $3.930 200+ $3.640 500+ $3.430 1000+ $3.260 | SIP | 2W | 1 Output | 24V | 83mA | 3kV | 5V | Fixed, Adjustable | 7.5mm | 10.15mm | 11.68mm | 4.5V | 5.5V | AM2S-Z Series | ||||||
Each | 1+ $4.370 100+ $3.930 200+ $3.640 500+ $3.430 1000+ $3.260 | SIP | 2W | 1 Output | 3.3V | 400mA | 1kV | 24V | Fixed, Adjustable | 7.5mm | 10.15mm | 11.68mm | 21.6V | 26.4V | AM2S-Z Series | ||||||
Each | 1+ $4.150 100+ $3.720 200+ $3.460 500+ $3.240 1000+ $3.070 | SIP | 2W | 1 Output | 12V | 167mA | 3kV | 5V | Fixed | 7.5mm | 10.15mm | 11.68mm | 4.5V | 5.5V | AM2S-Z Series | ||||||
Each | 1+ $4.150 100+ $3.720 200+ $3.460 500+ $3.240 1000+ $3.070 | SIP | 2W | 1 Output | 3.3V | 400mA | 1kV | 12V | Fixed, Adjustable | 7.5mm | 10.15mm | 11.68mm | 10.8V | 13.2V | AM2S-Z Series | ||||||
Each | 1+ $4.370 100+ $3.930 200+ $3.640 500+ $3.430 1000+ $3.260 | SIP | 2W | 1 Output | 9V | 222mA | 1kV | 24V | Fixed, Adjustable | 7.5mm | 10.15mm | 11.68mm | 21.6V | 26.4V | AM2S-Z Series | ||||||
Each | 1+ $4.370 100+ $3.930 200+ $3.640 500+ $3.430 1000+ $3.260 | SIP | 2W | 1 Output | 12V | 167mA | 1kV | 24V | Fixed, Adjustable | 7.5mm | 10.15mm | 11.68mm | 21.6V | 26.4V | AM2S-Z Series | ||||||
Each | 1+ $4.370 100+ $3.930 200+ $3.640 500+ $3.430 1000+ $3.260 | SIP | 2W | 1 Output | 24V | 83mA | 1kV | 5V | Fixed, Adjustable | 7.5mm | 10.15mm | 11.68mm | 4.5V | 5.5V | AM2S-Z Series | ||||||
Each | 1+ $4.150 100+ $3.720 200+ $3.460 500+ $3.240 1000+ $3.070 | SIP | 2W | 1 Output | 9V | 222mA | 1kV | 12V | Fixed, Adjustable | 7.5mm | 10.15mm | 11.68mm | 10.8V | 13.2V | AM2S-Z Series | ||||||
Each | 1+ $4.150 100+ $3.720 200+ $3.460 500+ $3.240 1000+ $3.070 | SIP | 2W | 1 Output | 15V | 133mA | 1kV | 12V | Fixed, Adjustable | 7.5mm | 10.15mm | 11.68mm | 10.8V | 13.2V | AM2S-Z Series | ||||||
Each | 1+ $4.150 100+ $3.720 200+ $3.460 500+ $3.240 1000+ $3.070 | SIP | 2W | 1 Output | 5V | 400mA | 3kV | 12V | Fixed | 7.5mm | 10.15mm | 11.68mm | 10.8V | 13.2V | AM2S-Z Series | ||||||
Each | 1+ $4.150 100+ $3.720 200+ $3.460 500+ $3.240 1000+ $3.070 | SIP | 2W | 1 Output | 12V | 167mA | 1kV | 12V | Fixed, Adjustable | 7.5mm | 10.15mm | 11.68mm | 10.8V | 13.2V | AM2S-Z Series | ||||||
Each | 1+ $4.150 100+ $3.720 200+ $3.460 500+ $3.240 1000+ $3.070 | SIP | 2W | 1 Output | 3.3V | 400mA | 3kV | 5V | Fixed, Adjustable | 7.5mm | 10.15mm | 11.68mm | 4.5V | 5.5V | AM2S-Z Series | ||||||
Each | 1+ $4.150 100+ $3.720 200+ $3.460 500+ $3.240 1000+ $3.070 | SIP | 2W | 1 Output | 7.2V | 278mA | 1kV | 5V | Fixed, Adjustable | 7.5mm | 10.15mm | 11.68mm | 4.5V | 5.5V | AM2S-Z Series | ||||||
Each | 1+ $4.150 100+ $3.720 200+ $3.460 500+ $3.240 1000+ $3.070 | SIP | 2W | 1 Output | 5V | 400mA | 3kV | 5V | Fixed, Adjustable | 7.5mm | 10.15mm | 11.68mm | 4.5V | 5.5V | AM2S-Z Series | ||||||
Each | 1+ $4.150 100+ $3.720 200+ $3.460 500+ $3.240 1000+ $3.070 | SIP | 2W | 1 Output | 15V | 133mA | 3kV | 12V | Fixed, Adjustable | 7.5mm | 10.15mm | 11.68mm | 10.8V | 13.2V | AM2S-Z Series | ||||||
Each | 1+ $4.370 100+ $3.930 200+ $3.640 500+ $3.430 1000+ $3.260 | SIP | 2W | 1 Output | 15V | 133mA | 1kV | 24V | Fixed, Adjustable | 7.5mm | 10.15mm | 11.68mm | 21.6V | 26.4V | AM2S-Z Series | ||||||
Each | 1+ $3.390 | SIP | 2W | 1 Output | 5V | 400mA | 1kV | 24V | Fixed | 7.5mm | 10.15mm | 11.68mm | 21.6V | 26.4V | AM2S-Z Series | ||||||
Each | 1+ $4.370 100+ $3.930 200+ $3.640 500+ $3.430 1000+ $3.260 | SIP | 2W | 1 Output | 24V | 83mA | 1kV | 24V | Fixed, Adjustable | 7.5mm | 10.15mm | 11.68mm | 21.6V | 26.4V | AM2S-Z Series | ||||||
Each | 1+ $4.150 100+ $3.720 200+ $3.460 500+ $3.240 1000+ $3.070 | SIP | 2W | 1 Output | 7.2V | 278mA | 1kV | 12V | Fixed, Adjustable | 7.5mm | 10.15mm | 11.68mm | 10.8V | 13.2V | AM2S-Z Series | ||||||