AM2DM-EZ Series Isolated Through Hole DC / DC Converters :
22 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $7.160 100+ $5.850 250+ $5.360 500+ $4.980 1000+ $4.680 | ITE, Industrial & Medical | SIP-7, Module | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 6kV | 15V | Fixed | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | AM2DM-EZ Series | ||||||
Each | 1+ $7.160 100+ $5.850 250+ $5.360 500+ $4.980 1000+ $4.680 | ITE, Industrial & Medical | SIP-7, Module | 2W | 2 Output | 15V | 67mA | -15V | -67mA | Unregulated | 6kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | AM2DM-EZ Series | ||||||
Each | 1+ $7.160 100+ $5.850 250+ $5.360 500+ $4.980 1000+ $4.680 | ITE, Industrial & Medical | SIP-7, Module | 2W | 2 Output | 12V | 84mA | -12V | -84mA | Unregulated | 6kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | AM2DM-EZ Series | ||||||
Each | 1+ $7.160 100+ $5.850 250+ $5.360 500+ $4.980 1000+ $4.680 | ITE, Industrial & Medical | SIP-7, Module | 2W | 2 Output | 5V | 200mA | -5V | -200mA | Unregulated | 6kV | 15V | Fixed | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | AM2DM-EZ Series | ||||||
Each | 1+ $7.160 100+ $5.850 250+ $5.360 500+ $4.980 1000+ $4.680 | ITE, Industrial & Medical | SIP-7, Module | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 6kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | AM2DM-EZ Series | ||||||
Each | 1+ $7.160 100+ $5.850 250+ $5.360 500+ $4.980 1000+ $4.680 | ITE, Industrial & Medical | SIP-7, Module | 2W | 1 Output | 9V | 222mA | - | - | Unregulated | 6kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | AM2DM-EZ Series | ||||||
Each | 1+ $7.160 100+ $5.850 250+ $5.360 500+ $4.980 1000+ $4.680 | ITE, Industrial & Medical | SIP-7, Module | 2W | 2 Output | 12V | 84mA | -12V | -84mA | Unregulated | 6kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | AM2DM-EZ Series | ||||||
Each | 1+ $7.160 100+ $5.850 250+ $5.360 500+ $4.980 1000+ $4.680 | ITE, Industrial & Medical | SIP-7, Module | 2W | 2 Output | 15V | 67mA | -15V | -67mA | Unregulated | 6kV | 15V | Fixed | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | AM2DM-EZ Series | ||||||
Each | 1+ $7.160 100+ $5.850 250+ $5.360 500+ $4.980 1000+ $4.680 | ITE, Industrial & Medical | SIP-7, Module | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 6kV | 15V | Fixed | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | AM2DM-EZ Series | ||||||
Each | 1+ $7.160 100+ $5.850 250+ $5.360 500+ $4.980 1000+ $4.680 | ITE, Industrial & Medical | SIP-7, Module | 2W | 2 Output | 5V | 200mA | -5V | -200mA | Unregulated | 6kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | AM2DM-EZ Series | ||||||
Each | 1+ $7.160 100+ $5.850 250+ $5.360 500+ $4.980 1000+ $4.680 | ITE, Industrial & Medical | SIP-7, Module | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 6kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | AM2DM-EZ Series | ||||||
Each | 1+ $7.160 100+ $5.850 250+ $5.360 500+ $4.980 1000+ $4.680 | ITE, Industrial & Medical | SIP-7, Module | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 6kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | AM2DM-EZ Series | ||||||
Each | 1+ $7.160 100+ $5.850 250+ $5.360 500+ $4.980 1000+ $4.680 | ITE, Industrial & Medical | SIP-7, Module | 2W | 2 Output | 5V | 200mA | -5V | -200mA | Unregulated | 6kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | AM2DM-EZ Series | ||||||
Each | 1+ $7.160 100+ $5.850 250+ $5.360 500+ $4.980 1000+ $4.680 | ITE, Industrial & Medical | SIP-7, Module | 2W | 2 Output | 9V | 111mA | -9V | -111mA | Unregulated | 6kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | AM2DM-EZ Series | ||||||
Each | 1+ $7.160 100+ $5.850 250+ $5.360 500+ $4.980 1000+ $4.680 | ITE, Industrial & Medical | SIP-7, Module | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 6kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | AM2DM-EZ Series | ||||||
Each | 1+ $7.160 100+ $5.850 250+ $5.360 500+ $4.980 1000+ $4.680 | ITE, Industrial & Medical | SIP-7, Module | 2W | 2 Output | 9V | 111mA | -9V | -111mA | Unregulated | 6kV | 15V | Fixed | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | AM2DM-EZ Series | ||||||
Each | 1+ $7.160 100+ $5.850 250+ $5.360 500+ $4.980 1000+ $4.680 | ITE, Industrial & Medical | SIP-7, Module | 2W | 1 Output | 9V | 222mA | - | - | Unregulated | 6kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | AM2DM-EZ Series | ||||||
Each | 1+ $7.160 100+ $5.850 250+ $5.360 500+ $4.980 1000+ $4.680 | ITE, Industrial & Medical | SIP-7, Module | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 6kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | AM2DM-EZ Series | ||||||
Each | 1+ $7.160 100+ $5.850 250+ $5.360 500+ $4.980 1000+ $4.680 | ITE, Industrial & Medical | SIP-7, Module | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 6kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | AM2DM-EZ Series | ||||||
Each | 1+ $7.160 100+ $5.850 250+ $5.360 500+ $4.980 1000+ $4.680 | ITE, Industrial & Medical | SIP-7, Module | 2W | 2 Output | 15V | 67mA | -15V | -67mA | Unregulated | 6kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | AM2DM-EZ Series | ||||||
Each | 1+ $7.160 100+ $5.850 250+ $5.360 500+ $4.980 1000+ $4.680 | ITE, Industrial & Medical | SIP-7, Module | 2W | 1 Output | 24V | 84mA | - | - | Unregulated | 6kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | AM2DM-EZ Series | ||||||
Each | 1+ $7.160 100+ $5.850 250+ $5.360 500+ $4.980 1000+ $4.680 | ITE, Industrial & Medical | SIP-7, Module | 2W | 2 Output | 9V | 111mA | -9V | -111mA | Unregulated | 6kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | AM2DM-EZ Series | ||||||