2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Through Hole DC / DC Converters
                                                                                                    5. AM20EW-Z Series Isolated Through Hole DC / DC Converters

                                                                                                    AM20EW-Z Series Isolated Through Hole DC / DC Converters:

                                                                                                    5 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    DC / DC Converter Type
                                                                                                    Input Ratio
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Isolation Voltage
                                                                                                    Input Voltage DC Nom
                                                                                                    DC / DC Converter Output Type
                                                                                                    Width
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    AM20EW-4803SZ
                                                                                                    AIMTEC AM20EW-4803SZ
                                                                                                    28AK0736

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    AIMTEC
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 4:1
                                                                                                    5. 20 W
                                                                                                    6. 1 Output
                                                                                                    7. 3.3 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $46.450
                                                                                                    100+
                                                                                                    $41.810
                                                                                                    200+
                                                                                                    $38.870
                                                                                                    500+
                                                                                                    $36.530
                                                                                                    1000+
                                                                                                    $34.700
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    20W
                                                                                                    1 Output
                                                                                                    3.3V
                                                                                                    5.5A
                                                                                                    1.6kV
                                                                                                    48V
                                                                                                    Fixed, Adjustable
                                                                                                    25.4mm
                                                                                                    10.2mm
                                                                                                    50.8mm
                                                                                                    18V
                                                                                                    75V
                                                                                                    AM20EW-Z Series
                                                                                                    AM20EW-2405SZ
                                                                                                    AIMTEC AM20EW-2405SZ
                                                                                                    28AK0675

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    AIMTEC
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 4:1
                                                                                                    5. 20 W
                                                                                                    6. 1 Output
                                                                                                    7. 5 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $46.450
                                                                                                    100+
                                                                                                    $41.810
                                                                                                    200+
                                                                                                    $38.870
                                                                                                    500+
                                                                                                    $36.530
                                                                                                    1000+
                                                                                                    $34.700
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    20W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    4A
                                                                                                    1.6kV
                                                                                                    24V
                                                                                                    Fixed, Adjustable
                                                                                                    25.4mm
                                                                                                    10.2mm
                                                                                                    50.8mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    AM20EW-Z Series
                                                                                                    AM20EW-2412SZ-K
                                                                                                    AIMTEC AM20EW-2412SZ-K
                                                                                                    28AK0705

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    AIMTEC
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 4:1
                                                                                                    5. 20 W
                                                                                                    6. 1 Output
                                                                                                    7. 12 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $49.020
                                                                                                    100+
                                                                                                    $44.110
                                                                                                    200+
                                                                                                    $41.020
                                                                                                    500+
                                                                                                    $38.560
                                                                                                    1000+
                                                                                                    $36.620
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    20W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    1.67A
                                                                                                    1.6kV
                                                                                                    24V
                                                                                                    Fixed, Adjustable
                                                                                                    25.4mm
                                                                                                    16.3mm
                                                                                                    50.8mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    AM20EW-Z Series
                                                                                                    AM20EW-2403SZ
                                                                                                    AIMTEC AM20EW-2403SZ
                                                                                                    28AK0660

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    AIMTEC
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 4:1
                                                                                                    5. 20 W
                                                                                                    6. 1 Output
                                                                                                    7. 3.3 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $46.450
                                                                                                    100+
                                                                                                    $41.810
                                                                                                    200+
                                                                                                    $38.870
                                                                                                    500+
                                                                                                    $36.530
                                                                                                    1000+
                                                                                                    $34.700
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    20W
                                                                                                    1 Output
                                                                                                    3.3V
                                                                                                    5.5A
                                                                                                    1.6kV
                                                                                                    24V
                                                                                                    Fixed, Adjustable
                                                                                                    25.4mm
                                                                                                    10.2mm
                                                                                                    50.8mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    AM20EW-Z Series
                                                                                                    AM20EW-2412SZ
                                                                                                    AIMTEC AM20EW-2412SZ
                                                                                                    28AK0704

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    AIMTEC
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 4:1
                                                                                                    5. 20 W
                                                                                                    6. 1 Output
                                                                                                    7. 12 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $46.450
                                                                                                    100+
                                                                                                    $41.810
                                                                                                    200+
                                                                                                    $38.870
                                                                                                    500+
                                                                                                    $36.530
                                                                                                    1000+
                                                                                                    $34.700
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    20W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    1.67A
                                                                                                    1.6kV
                                                                                                    24V
                                                                                                    Fixed, Adjustable
                                                                                                    25.4mm
                                                                                                    10.2mm
                                                                                                    50.8mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    AM20EW-Z Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-5 of 5 items
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
                                                                                                    Return a Product