2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Through Hole DC / DC Converters
                                                                                                    5. AM1SS-Z Series Isolated Through Hole DC / DC Converters

                                                                                                    AM1SS-Z Series Isolated Through Hole DC / DC Converters:

                                                                                                    7 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    DC / DC Converter Type
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Isolation Voltage
                                                                                                    Input Voltage DC Nom
                                                                                                    DC / DC Converter Output Type
                                                                                                    Width
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    AM1SS-0505SZ
                                                                                                    AIMTEC AM1SS-0505SZ
                                                                                                    54AK0644

                                                                                                    RoHS

                                                                                                    AIMTEC
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 5V
                                                                                                    3. 0.2A ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $10.110
                                                                                                    5+
                                                                                                    $9.000
                                                                                                    10+
                                                                                                    $7.690
                                                                                                    50+
                                                                                                    $7.020
                                                                                                    100+
                                                                                                    $6.580
                                                                                                    More Pricing...
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    200mA
                                                                                                    1kV
                                                                                                    5V
                                                                                                    Fixed
                                                                                                    6mm
                                                                                                    10.15mm
                                                                                                    11.68mm
                                                                                                    4.5V
                                                                                                    5.5V
                                                                                                    AM1SS-Z Series
                                                                                                    AM1SS-1205SH30Z
                                                                                                    AIMTEC AM1SS-1205SH30Z
                                                                                                    27AK8783

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    AIMTEC
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. SIP
                                                                                                    4. 1 W
                                                                                                    5. 1 Output
                                                                                                    6. 5 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $6.910
                                                                                                    100+
                                                                                                    $6.210
                                                                                                    200+
                                                                                                    $5.780
                                                                                                    500+
                                                                                                    $5.410
                                                                                                    1000+
                                                                                                    $5.130
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    200mA
                                                                                                    3kV
                                                                                                    12V
                                                                                                    Fixed, Adjustable
                                                                                                    6mm
                                                                                                    10.15mm
                                                                                                    11.68mm
                                                                                                    10.8V
                                                                                                    13.2V
                                                                                                    AM1SS-Z Series
                                                                                                    AM1SS-1215SH30Z
                                                                                                    AIMTEC AM1SS-1215SH30Z
                                                                                                    27AK8791

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    AIMTEC
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. SIP
                                                                                                    4. 1 W
                                                                                                    5. 1 Output
                                                                                                    6. 15 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $6.910
                                                                                                    100+
                                                                                                    $6.210
                                                                                                    200+
                                                                                                    $5.780
                                                                                                    500+
                                                                                                    $5.410
                                                                                                    1000+
                                                                                                    $5.130
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    15V
                                                                                                    66.6mA
                                                                                                    3kV
                                                                                                    12V
                                                                                                    Fixed, Adjustable
                                                                                                    6mm
                                                                                                    10.15mm
                                                                                                    11.68mm
                                                                                                    10.8V
                                                                                                    13.2V
                                                                                                    AM1SS-Z Series
                                                                                                    AM1SS-1205SZ
                                                                                                    AIMTEC AM1SS-1205SZ
                                                                                                    27AK8784

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    AIMTEC
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. SIP
                                                                                                    4. 1 W
                                                                                                    5. 1 Output
                                                                                                    6. 5 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $4.620
                                                                                                    100+
                                                                                                    $4.150
                                                                                                    200+
                                                                                                    $3.850
                                                                                                    500+
                                                                                                    $3.610
                                                                                                    1000+
                                                                                                    $3.430
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    200mA
                                                                                                    1kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    10.15mm
                                                                                                    6mm
                                                                                                    11.68mm
                                                                                                    10.8V
                                                                                                    13.2V
                                                                                                    AM1SS-Z Series
                                                                                                    AM1SS-2405SZ
                                                                                                    AIMTEC AM1SS-2405SZ
                                                                                                    27AK8804

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    AIMTEC
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. SIP
                                                                                                    4. 1 W
                                                                                                    5. 1 Output
                                                                                                    6. 5 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $4.620
                                                                                                    100+
                                                                                                    $4.150
                                                                                                    200+
                                                                                                    $3.850
                                                                                                    500+
                                                                                                    $3.610
                                                                                                    1000+
                                                                                                    $3.430
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    200mA
                                                                                                    1kV
                                                                                                    24V
                                                                                                    Fixed, Adjustable
                                                                                                    6mm
                                                                                                    10.15mm
                                                                                                    11.68mm
                                                                                                    21.6V
                                                                                                    26.4V
                                                                                                    AM1SS-Z Series
                                                                                                    AM1SS-2412SZ
                                                                                                    AIMTEC AM1SS-2412SZ
                                                                                                    27AK8809

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    AIMTEC
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. SIP
                                                                                                    4. 1 W
                                                                                                    5. 1 Output
                                                                                                    6. 12 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $4.620
                                                                                                    100+
                                                                                                    $4.150
                                                                                                    200+
                                                                                                    $3.850
                                                                                                    500+
                                                                                                    $3.610
                                                                                                    1000+
                                                                                                    $3.430
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    83.3mA
                                                                                                    1kV
                                                                                                    24V
                                                                                                    Fixed, Adjustable
                                                                                                    6mm
                                                                                                    10.15mm
                                                                                                    11.68mm
                                                                                                    21.6V
                                                                                                    26.4V
                                                                                                    AM1SS-Z Series
                                                                                                    AM1SS-0512SZ
                                                                                                    AIMTEC AM1SS-0512SZ
                                                                                                    27AK8774

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    AIMTEC
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. SIP
                                                                                                    4. 1 W
                                                                                                    5. 1 Output
                                                                                                    6. 12 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $4.620
                                                                                                    100+
                                                                                                    $4.150
                                                                                                    200+
                                                                                                    $3.850
                                                                                                    500+
                                                                                                    $3.610
                                                                                                    1000+
                                                                                                    $3.430
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    83.3mA
                                                                                                    1kV
                                                                                                    5V
                                                                                                    Fixed, Adjustable
                                                                                                    6mm
                                                                                                    10.15mm
                                                                                                    11.68mm
                                                                                                    4.5V
                                                                                                    5.5V
                                                                                                    AM1SS-Z Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-7 of 7 items
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
                                                                                                    Return a Product