2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Through Hole DC / DC Converters
                                                                                                    5. AM1PS-JZ Series Isolated Through Hole DC / DC Converters

                                                                                                    AM1PS-JZ Series Isolated Through Hole DC / DC Converters:

                                                                                                    2 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    DC / DC Converter Type
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Output Regulation
                                                                                                    Isolation Voltage
                                                                                                    Input Voltage DC Nom
                                                                                                    DC / DC Converter Output Type
                                                                                                    Width
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    AM1P-2424SZ
                                                                                                    AIMTEC AM1P-2424SZ
                                                                                                    27AK8617

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    AIMTEC
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 1 W
                                                                                                    5. 1 Output
                                                                                                    6. 3.3 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $3.540
                                                                                                    100+
                                                                                                    $3.170
                                                                                                    200+
                                                                                                    $2.940
                                                                                                    500+
                                                                                                    $2.760
                                                                                                    1000+
                                                                                                    $2.620
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    3.3V
                                                                                                    303mA
                                                                                                    Unregulated
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    10.16mm
                                                                                                    8.2mm
                                                                                                    12.7mm
                                                                                                    21.6V
                                                                                                    26.4V
                                                                                                    AM1PS-JZ Series
                                                                                                    AM1P-2412SZ
                                                                                                    AIMTEC AM1P-2412SZ
                                                                                                    27AK8605

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    AIMTEC
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 1 W
                                                                                                    5. 1 Output
                                                                                                    6. 5 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $3.540
                                                                                                    100+
                                                                                                    $3.170
                                                                                                    200+
                                                                                                    $2.940
                                                                                                    500+
                                                                                                    $2.760
                                                                                                    1000+
                                                                                                    $2.620
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    200mA
                                                                                                    Unregulated
                                                                                                    1.5kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    10.16mm
                                                                                                    8.2mm
                                                                                                    12.7mm
                                                                                                    10.8V
                                                                                                    13.2V
                                                                                                    AM1PS-JZ Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-2 of 2 items
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
                                                                                                    Return a Product