AM1DM-LPZ Series Isolated Through Hole DC / DC Converters :
22 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $7.030 100+ $5.740 250+ $5.260 500+ $4.890 1000+ $4.600 | ITE, Industrial & Medical | SIP-7, Module | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 6kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | AM1DM-LPZ Series | ||||||
Each | 1+ $7.030 100+ $5.740 250+ $5.260 500+ $4.890 1000+ $4.600 | ITE, Industrial & Medical | SIP-7, Module | 1W | 2 Output | 15V | 35mA | -15V | -35mA | Unregulated | 6kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | AM1DM-LPZ Series | ||||||
Each | 1+ $7.030 100+ $5.740 250+ $5.260 500+ $4.890 1000+ $4.600 | ITE, Industrial & Medical | SIP-7, Module | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 6kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | AM1DM-LPZ Series | ||||||
Each | 1+ $7.030 100+ $5.740 250+ $5.260 500+ $4.890 1000+ $4.600 | ITE, Industrial & Medical | SIP-7, Module | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 6kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | AM1DM-LPZ Series | ||||||
Each | 1+ $7.030 100+ $5.740 250+ $5.260 500+ $4.890 1000+ $4.600 | ITE, Industrial & Medical | SIP-7, Module | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 6kV | 15V | Fixed | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | AM1DM-LPZ Series | ||||||
Each | 1+ $7.030 100+ $5.740 250+ $5.260 500+ $4.890 1000+ $4.600 | ITE, Industrial & Medical | SIP-7, Module | 1W | 2 Output | 15V | 33mA | -15V | -33mA | Unregulated | 6kV | 15V | Fixed | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | AM1DM-LPZ Series | ||||||
Each | 1+ $7.030 100+ $5.740 250+ $5.260 500+ $4.890 1000+ $4.600 | ITE, Industrial & Medical | SIP-7, Module | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 6kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | AM1DM-LPZ Series | ||||||
Each | 1+ $7.030 100+ $5.740 250+ $5.260 500+ $4.890 1000+ $4.600 | ITE, Industrial & Medical | SIP-7, Module | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 6kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | AM1DM-LPZ Series | ||||||
Each | 1+ $7.030 100+ $5.740 250+ $5.260 500+ $4.890 1000+ $4.600 | ITE, Industrial & Medical | SIP-7, Module | 1W | 2 Output | 12V | 40mA | -12V | -40mA | Unregulated | 6kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | AM1DM-LPZ Series | ||||||
Each | 1+ $7.030 100+ $5.740 250+ $5.260 500+ $4.890 1000+ $4.600 | ITE, Industrial & Medical | SIP-7, Module | 1W | 2 Output | 15V | 35mA | -15V | -35mA | Unregulated | 6kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | AM1DM-LPZ Series | ||||||
Each | 1+ $7.030 100+ $5.740 250+ $5.260 500+ $4.890 1000+ $4.600 | ITE, Industrial & Medical | SIP-7, Module | 1W | 2 Output | 9V | 55mA | -9V | -55mA | Unregulated | 6kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | AM1DM-LPZ Series | ||||||
Each | 1+ $7.030 100+ $5.740 250+ $5.260 500+ $4.890 1000+ $4.600 | ITE, Industrial & Medical | SIP-7, Module | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 6kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | AM1DM-LPZ Series | ||||||
Each | 1+ $7.030 100+ $5.740 250+ $5.260 500+ $4.890 1000+ $4.600 | ITE, Industrial & Medical | SIP-7, Module | 1W | 2 Output | 15V | 35mA | -15V | -35mA | Unregulated | 6kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | AM1DM-LPZ Series | ||||||
Each | 1+ $7.030 100+ $5.740 250+ $5.260 500+ $4.890 1000+ $4.600 | ITE, Industrial & Medical | SIP-7, Module | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 6kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | AM1DM-LPZ Series | ||||||
Each | 1+ $7.030 100+ $5.740 250+ $5.260 500+ $4.890 1000+ $4.600 | ITE, Industrial & Medical | SIP-7, Module | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 6kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | AM1DM-LPZ Series | ||||||
Each | 1+ $7.030 100+ $5.740 250+ $5.260 500+ $4.890 1000+ $4.600 | ITE, Industrial & Medical | SIP-7, Module | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 6kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | AM1DM-LPZ Series | ||||||
Each | 1+ $7.030 100+ $5.740 250+ $5.260 500+ $4.890 1000+ $4.600 | ITE, Industrial & Medical | SIP-7, Module | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 6kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | AM1DM-LPZ Series | ||||||
Each | 1+ $7.030 100+ $5.740 250+ $5.260 500+ $4.890 1000+ $4.600 | ITE, Industrial & Medical | SIP-7, Module | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 6kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | AM1DM-LPZ Series | ||||||
Each | 1+ $7.030 100+ $5.740 250+ $5.260 500+ $4.890 1000+ $4.600 | ITE, Industrial & Medical | SIP-7, Module | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 6kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | AM1DM-LPZ Series | ||||||
Each | 1+ $7.030 100+ $5.740 250+ $5.260 500+ $4.890 1000+ $4.600 | ITE, Industrial & Medical | SIP-7, Module | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 6kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | AM1DM-LPZ Series | ||||||
Each | 1+ $7.030 100+ $5.740 250+ $5.260 500+ $4.890 1000+ $4.600 | ITE, Industrial & Medical | SIP-7, Module | 1W | 2 Output | 12V | 40mA | -12V | -40mA | Unregulated | 6kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | AM1DM-LPZ Series | ||||||
Each | 1+ $7.030 100+ $5.740 250+ $5.260 500+ $4.890 1000+ $4.600 | ITE, Industrial & Medical | SIP-7, Module | 1W | 2 Output | 12V | 40mA | -12V | -40mA | Unregulated | 6kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | AM1DM-LPZ Series | ||||||