AM15EW-Z Series Isolated Through Hole DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $29.390 100+ $26.440 200+ $24.580 500+ $23.100 1000+ $21.950 | Total:$293.90 Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 15W | 1 Output | 15V | 1A | - | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 9V | 36V | AM15EW-Z Series | |||||
Each | 1+ $29.390 100+ $26.440 200+ $24.580 500+ $23.100 1000+ $21.950 | Total:$293.90 Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | -500mA | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 9V | 36V | AM15EW-Z Series | |||||
Each | 1+ $29.390 100+ $26.440 200+ $24.580 500+ $23.100 1000+ $21.950 | Total:$293.90 Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 9V | 36V | AM15EW-Z Series | |||||
Each | 1+ $29.390 100+ $26.440 200+ $24.580 500+ $23.100 1000+ $21.950 | Total:$293.90 Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 9V | 36V | AM15EW-Z Series | |||||