AM10C-LPZ Series Isolated Through Hole DC / DC Converters :
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $13.060 50+ $11.850 100+ $10.860 250+ $10.090 500+ $9.430 | ITE & Industrial | DIP-6, Module | 10W | 1 Output | 24V | 417mA | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 12mm | 25.4mm | 18V | 36V | AM10C-LPZ Series | ||||||
Each | 1+ $13.060 50+ $11.850 100+ $10.860 250+ $10.090 500+ $9.430 | ITE & Industrial | DIP-6, Module | 10W | 1 Output | 12V | 834mA | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 12mm | 25.4mm | 18V | 36V | AM10C-LPZ Series | ||||||
Each | 1+ $13.060 50+ $11.850 100+ $10.860 250+ $10.090 500+ $9.430 | ITE & Industrial | DIP-6, Module | 10W | 1 Output | 5V | 2A | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 12mm | 25.4mm | 18V | 36V | AM10C-LPZ Series | ||||||
Each | 1+ $13.060 50+ $11.850 100+ $10.860 250+ $10.090 500+ $9.430 | ITE & Industrial | DIP-6, Module | 10W | 1 Output | 15V | 667mA | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 12mm | 25.4mm | 18V | 36V | AM10C-LPZ Series | ||||||