2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Through Hole DC / DC Converters
                                                                                                    5. AEE Series Isolated Through Hole DC / DC Converters

                                                                                                    AEE Series Isolated Through Hole DC / DC Converters:

                                                                                                    2 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    DC / DC Converter Type
                                                                                                    Input Ratio
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Isolation Voltage
                                                                                                    Input Voltage DC Nom
                                                                                                    Approvals & Standards
                                                                                                    DC / DC Converter Output Type
                                                                                                    Width
                                                                                                    DC / DC Converter Mounting
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    AEE03A18-LS
                                                                                                    ARTESYN EMBEDDED TECHNOLOGIES AEE03A18-LS
                                                                                                    78X6002

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    ARTESYN EMBEDDED TECHNOLOGIES
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 4:1
                                                                                                    5. 15 W
                                                                                                    6. 1 Output
                                                                                                    7. 5 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $47.530
                                                                                                    5+
                                                                                                    $43.810
                                                                                                    10+
                                                                                                    $40.510
                                                                                                    25+
                                                                                                    $40.500
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    15W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    3A
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    UL
                                                                                                    Fixed
                                                                                                    25.4mm
                                                                                                    Through Hole
                                                                                                    11.3mm
                                                                                                    50.8mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    AEE Series
                                                                                                    AEE00CC18-LS
                                                                                                    ARTESYN EMBEDDED TECHNOLOGIES AEE00CC18-LS
                                                                                                    78X5995

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ARTESYN EMBEDDED TECHNOLOGIES
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 4:1
                                                                                                    5. 15 W
                                                                                                    6. 1 Output
                                                                                                    7. 15 V
                                                                                                    Each
                                                                                                    100+
                                                                                                    $43.730
                                                                                                    250+
                                                                                                    $43.400
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    15W
                                                                                                    1 Output
                                                                                                    15V
                                                                                                    500mA
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    UL
                                                                                                    Fixed
                                                                                                    25.4mm
                                                                                                    Through Hole
                                                                                                    11.3mm
                                                                                                    50.8mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    AEE Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-2 of 2 items
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
                                                                                                    Return a Product