0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

21 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
28AK3238

RoHS

Each
1+$18.650
100+$16.780
200+$15.590
500+$14.650
1000+$13.920
ITE
DIP
2:1
6W
2 Output
18V
166mA
-18V
-166mA
-
1.5kV
12V
Fixed, Adjustable
20.3mm
10.2mm
31.8mm
9V
18V
AM6T-Z Series
28AK1965

RoHS

Each
1+$19.680
100+$17.710
200+$16.460
500+$15.470
1000+$14.680
ITE
DIP
4:1
3W
2 Output
18V
84mA
-18V
-84mA
-
1.5kV
24V
Fixed, Adjustable
20.32mm
10.16mm
31.75mm
9V
36V
AM3TW-Z Series
28AK3278

RoHS

Each
1+$18.650
100+$16.780
200+$15.590
500+$14.650
1000+$13.920
ITE
DIP
2:1
6W
2 Output
18V
166mA
-18V
-166mA
-
1.5kV
24V
Fixed, Adjustable
20.3mm
10.2mm
31.8mm
18V
36V
AM6T-Z Series
27AK7151

RoHS

Each
1+$3.540
100+$3.170
200+$2.940
500+$2.760
1000+$2.620
ITE
SIP
-
1W
2 Output
18V
27mA
-18V
-27mA
-
1kV
5V
Fixed, Adjustable
6mm
10mm
19.5mm
4.5V
5.5V
AM1D-Z Series
27AK7147

RoHS

Each
1+$3.540
100+$3.170
200+$2.940
500+$2.760
1000+$2.620
ITE
SIP
-
1W
2 Output
18V
27mA
-18V
-27mA
-
3kV
5V
Fixed, Adjustable
6mm
10mm
19.5mm
4.5V
5.5V
AM1D-Z Series
28AK2649

RoHS

Each
1+$18.650
100+$16.780
200+$15.590
500+$14.650
1000+$13.920
ITE
DIP
2:1
5W
2 Output
18V
138mA
-18V
-138mA
-
1.5kV
12V
Fixed, Adjustable
20.32mm
10.16mm
31.75mm
9V
18V
AM5T-Z Series
27AK9629

RoHS

Each
1+$4.370
100+$3.930
200+$3.640
500+$3.430
1000+$3.260
ITE
SIP
-
2W
2 Output
18V
55.6mA
-18V
-55.6mA
-
1kV
5V
Fixed, Adjustable
6mm
10mm
19.5mm
4.5V
5.5V
AM2D-Z Series
27AK8579

RoHS

Each
1+$4.790
100+$4.300
200+$3.990
500+$3.740
1000+$3.560
-
DIP
-
1W
2 Output
18V
28mA
-18V
-28mA
-
1kV
12V
Fixed, Adjustable
10.16mm
6.85mm
12.7mm
10.8V
13.2V
AM1P-Z Series
27AK7453

RoHS

Each
1+$3.900
100+$3.500
200+$3.260
500+$3.050
1000+$2.900
ITE
SIP
-
1W
2 Output
18V
28mA
-18V
-28mA
-
3kV
24V
Fixed, Adjustable
6mm
10mm
19.5mm
21.6V
26.4V
AM1D-Z Series
27AK7256

RoHS

Each
1+$3.540
100+$3.170
200+$2.940
500+$2.760
1000+$2.620
ITE
SIP
-
1W
2 Output
18V
28mA
-18V
-28mA
-
1kV
12V
Fixed, Adjustable
6mm
10mm
19.5mm
10.8V
13.2V
AM1D-Z Series
27AK8019

RoHS

Each
1+$12.310
100+$11.080
200+$10.300
500+$9.680
1000+$9.190
ITE
SIP
2:1
1W
2 Output
18V
28mA
-18V
-28mA
-
1kV
24V
Fixed, Adjustable
9.2mm
11.1mm
21.85mm
18V
36V
AM1G-Z Series
28AK1549

RoHS

Each
1+$15.610
100+$14.050
200+$13.070
500+$12.270
1000+$11.640
ITE
DIP
2:1
3W
2 Output
18V
83mA
-18V
-83mA
-
1.5kV
12V
Fixed, Adjustable
20.32mm
10.16mm
31.75mm
9V
18V
AM3T-Z Series
28AK2702

RoHS

Each
1+$18.650
100+$16.780
200+$15.590
500+$14.650
1000+$13.920
ITE
DIP
2:1
5W
2 Output
18V
138mA
-18V
-138mA
-
1.5kV
24V
Fixed, Adjustable
20.32mm
10.16mm
31.75mm
18V
36V
AM5T-Z Series
27AK9310

RoHS

Each
1+$25.120
100+$22.610
200+$21.010
500+$19.740
1000+$18.750
ITE
DIP
2:1
15W
2 Output
18V
416mA
-18V
-416mA
-
1.5kV
12V
Fixed, Adjustable
25.4mm
10.16mm
50.8mm
9V
18V
AM15E-Z Series
28AK0151

RoHS

Each
1+$12.310
100+$11.080
200+$10.300
500+$9.680
1000+$9.190
ITE
SIP
2:1
2W
2 Output
18V
56mA
-18V
-56mA
Regulated
1kV
12V
Fixed, Adjustable
9.2mm
11.1mm
21.85mm
9V
18V
AM2G-Z Series
27AK9733

RoHS

Each
1+$4.370
100+$3.930
200+$3.640
500+$3.430
1000+$3.260
ITE
SIP
-
2W
2 Output
18V
55.6mA
-18V
-55.6mA
-
1kV
12V
Fixed, Adjustable
6mm
10mm
19.5mm
10.8V
13.2V
AM2D-Z Series
28AK0150

RoHS

Each
1+$12.310
100+$11.080
200+$10.300
500+$9.680
1000+$9.190
ITE
SIP
2:1
2W
2 Output
18V
56mA
-18V
-56mA
Regulated
3kV
12V
Fixed, Adjustable
9.2mm
11.1mm
21.85mm
9V
18V
AM2G-Z Series
27AK7970

RoHS

Each
1+$12.310
100+$11.080
200+$10.300
500+$9.680
1000+$9.190
ITE
SIP
2:1
1W
2 Output
18V
28mA
-18V
-28mA
-
1kV
12V
Fixed, Adjustable
9.2mm
11.1mm
21.85mm
9V
18V
AM1G-Z Series
28AK3485

RoHS

Each
1+$19.620
100+$17.660
200+$16.400
500+$15.410
1000+$14.640
ITE
DIP
4:1
6W
2 Output
18V
166mA
-18V
-166mA
-
1.5kV
24V
Fixed, Adjustable
20.32mm
10.16mm
31.75mm
9V
36V
AM6TW-Z Series
27AK7457

RoHS

Each
1+$3.900
100+$3.500
200+$3.260
500+$3.050
1000+$2.900
ITE
SIP
-
1W
2 Output
18V
28mA
-18V
-28mA
-
1kV
24V
Fixed, Adjustable
6mm
10mm
19.5mm
21.6V
26.4V
AM1D-Z Series
27AK8922

RoHS

Each
1+$24.730
100+$22.250
200+$20.680
500+$19.440
1000+$18.450
ITE
DIP
2:1
10W
2 Output
18V
277mA
-18V
-277mA
-
1.5kV
24V
Fixed, Adjustable
25.4mm
10.16mm
50.8mm
18V
36V
AM10E-Z Series
1-21 of 21 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER