Isolated Through Hole DC / DC Converters :
20 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(17)
(1)
(2)
Output Voltage - Output 2
=5V
1
(149)
(10)
(21)
(1521)
(48)
(1502)
(50)
(13)
Power Supply Applications
(9)
(5)
(2)
DC / DC Converter Type
(4)
(6)
(9)
(1)
Input Ratio
(3)
(4)
(1)
Output Power Max
(13)
(1)
(4)
(2)
No. of Outputs
(20)
Output Voltage - Output 1
(20)
Output Current - Output 1
(13)
(1)
(4)
(2)
Output Current - Output 2
(2)
(4)
(1)
(12)
(1)
Output Regulation
(7)
(3)
Packaging
(20)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$3.830 100+$3.440 200+$3.190 500+$2.990 1000+$2.840 | ITE | SIP | - | 1W | 2 Output | 5V | 100mA | 5V | 100mA | - | 1kV | 5V | Fixed | 6mm | 10mm | - | 19.5mm | 4.5V | 5.5V | AM1D-Z Series | ||||||
57AK2742 RoHS | Each | 1+$14.560 5+$12.960 10+$11.010 50+$10.050 100+$9.410 | ITE | SIP | - | 2W | 2 Output | 5V | 200mA | 5V | 200mA | - | 1kV | 5V | Fixed | 7.2mm | 10mm | - | 19.5mm | 4.5V | 5.5V | AM2D-Z Series | |||||
Each | 25+$13.030 50+$12.800 125+$12.600 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | 5V | 100mA | Unregulated | 1kV | 5V | Fixed | 6mm | 10.2mm | Through Hole | 19.6mm | 4.5V | 5.5V | - | ||||||
Each | 1+$7.860 5+$7.660 10+$7.450 25+$7.180 100+$6.770 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | 5V | 100mA | Unregulated | 3kV | 5V | Fixed | 6mm | 9.5mm | Through Hole | 19.5mm | 4.5V | 5.5V | IV Series | ||||||
Each | 1+$7.860 5+$7.660 10+$7.450 25+$7.180 100+$6.770 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | 5V | 100mA | Unregulated | 3kV | 12V | Fixed | 6mm | 9.5mm | Through Hole | 19.5mm | 10.8V | 13.2V | - | ||||||
Each | 1+$4.420 100+$3.980 200+$3.700 500+$3.470 1000+$3.290 | - | DIP | - | 1W | 2 Output | 5V | 100mA | 5V | 100mA | - | 1kV | 12V | Fixed, Adjustable | 10.16mm | 6.85mm | - | 12.7mm | 10.8V | 13.2V | AM1P-Z Series | ||||||
Each | 1+$6.130 100+$5.500 200+$5.120 500+$4.800 1000+$4.550 | - | DIP | - | 1W | 2 Output | 5V | 100mA | 5V | 100mA | - | 1kV | 24V | Fixed | 10.16mm | 6.85mm | - | 12.7mm | 21.6V | 26.4V | AM1P-Z Series | ||||||
57AK2707 RoHS | Each | 1+$17.260 5+$15.340 10+$13.050 50+$11.900 100+$11.130 | - | DIP | - | 1W | 2 Output | 5V | 100mA | 5V | 100mA | - | 1kV | 24V | Fixed | 10.16mm | 6.85mm | - | 12.7mm | 21.6V | 26.4V | AM1P-Z Series | |||||
57AK2671 RoHS | Each | 1+$15.490 5+$13.770 10+$11.710 50+$10.680 100+$9.990 | ITE | SIP | - | 1W | 2 Output | 5V | 100mA | 5V | 100mA | - | 1kV | 24V | Fixed | 6mm | 10mm | - | 19.5mm | 21.6V | 26.4V | AM1D-Z Series | |||||
Each | 1+$5.520 100+$4.960 200+$4.600 500+$4.320 1000+$4.100 | ITE | SIP | - | 1W | 2 Output | 5V | 100mA | 5V | 100mA | - | 1kV | 24V | Fixed | 6mm | 10mm | - | 19.5mm | 21.6V | 26.4V | AM1D-Z Series | ||||||
Each | 1+$4.350 100+$3.920 200+$3.630 500+$3.410 1000+$3.240 | - | DIP | - | 1W | 2 Output | 5V | 100mA | 5V | 100mA | - | 1kV | 5V | Fixed, Adjustable | 10.16mm | 6.85mm | - | 12.7mm | 4.5V | 5.5V | AM1P-Z Series | ||||||
57AK2650 RoHS | Each | 1+$12.690 5+$11.290 10+$9.600 50+$8.750 100+$8.190 | ITE | SIP | - | 1W | 2 Output | 5V | 100mA | 5V | 100mA | - | 1kV | 5V | Fixed | 6mm | 10mm | - | 19.5mm | 4.5V | 5.5V | AM1D-Z Series | |||||
Each | 1+$4.620 100+$4.150 200+$3.850 500+$3.610 1000+$3.430 | ITE | SIP | - | 1W | 2 Output | 5V | 100mA | 5V | 100mA | - | 1kV | 12V | Fixed, Adjustable | 6mm | 10mm | - | 19.5mm | 10.8V | 13.2V | AM1D-Z Series | ||||||
Each | 1+$8.520 100+$7.660 200+$7.110 500+$6.670 1000+$6.330 | ITE & Industrial | DIP-6, Module | - | 10W | 2 Output | 5V | 1A | 5V | -1A | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 12mm | - | 25.4mm | 9V | 36V | AM10CW-LPZ Series | ||||||
Each | 1+$6.150 100+$5.520 200+$5.130 500+$4.810 1000+$4.570 | ITE & Industrial | SIP-8, Module | 8:1 | 1W | 2 Output | 5V | 100mA | 5V | -100mA | Regulated | 3kV | 12V | Fixed | 9.5mm | 12mm | - | 22mm | 4.5V | 36V | AM1GU-LPZ Series | ||||||
Each | 1+$9.460 100+$8.510 200+$7.900 500+$7.410 1000+$7.030 | ITE, Industrial & Railway | DIP-6, Module | 4:1 | 10W | 2 Output | 5V | 1A | 5V | -1A | Regulated | 2.25kV | 24V | Fixed | 25.4mm | 12mm | - | 50.8mm | 9V | 36V | AM10EW-LPZ Series | ||||||
Each | 1+$12.570 100+$11.320 200+$10.520 500+$9.870 1000+$9.380 | ITE & Industrial | DIP-6, Module | 4:1 | 15W | 2 Output | 5V | 1.5A | 5V | -1.5A | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 12mm | - | 25.4mm | 9V | 36V | AM15CW-LPZ Series | ||||||
Each | 1+$9.460 100+$8.510 200+$7.900 500+$7.410 1000+$7.030 | ITE, Industrial & Railway | DIP-6, Module | 4:1 | 10W | 2 Output | 5V | 1A | 5V | -1A | Regulated | 2.25kV | 48V | Fixed | 25.4mm | 12mm | - | 50.8mm | 18V | 75V | AM10EW-LPZ Series | ||||||
Each | 1+$8.520 100+$7.660 200+$7.110 500+$6.670 1000+$6.330 | ITE & Industrial | DIP-6, Module | - | 10W | 2 Output | 5V | 1A | 5V | -1A | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 12mm | - | 25.4mm | 18V | 75V | AM10CW-LPZ Series | ||||||
Each | 1+$12.570 100+$11.320 200+$10.520 500+$9.870 1000+$9.380 | ITE & Industrial | DIP-6, Module | 4:1 | 15W | 2 Output | 5V | 1.5A | 5V | -1.5A | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 12mm | - | 25.4mm | 18V | 75V | AM15CW-LPZ Series | ||||||