0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
98Y1726

RoHS

Each
10+$140.660
25+$130.450
50+$122.590
100+$115.520
Railway
DIP
4:1
40W
2 Output
24V
833mA
24V
833mA
Regulated
1.6kV
24V
UL
Fixed
25.4mm
Through Hole
10.2mm
50mm
9V
36V
RP40-FR Series
98Y1691

RoHS

Each
1+$164.260
10+$152.590
25+$142.580
50+$137.580
100+$132.580
Railway
DIP
4:1
40W
2 Output
24V
833mA
24V
833mA
Regulated
3kV
110V
UL
Fixed
25.4mm
Through Hole
10.2mm
50.8mm
43V
160V
RP40-FR Series
98Y1723

RoHS

Each
5+$144.990
10+$135.880
25+$126.010
50+$118.420
100+$111.590
Railway
DIP
4:1
40W
2 Output
24V
833mA
24V
833mA
Regulated
1.6kV
24V
UL
Fixed
25.4mm
Through Hole
10.2mm
50.8mm
9V
36V
RP40-FR Series
27AK8586

RoHS

Each
1+$5.780
100+$5.200
200+$4.810
500+$4.520
1000+$4.290
-
DIP
-
1W
2 Output
24V
25mA
24V
25mA
-
1kV
12V
-
Fixed, Adjustable
10.16mm
-
6.85mm
12.7mm
10.8V
13.2V
AM1P-Z Series
27AK7168

RoHS

Each
1+$5.520
100+$4.960
200+$4.600
500+$4.320
1000+$4.100
ITE
SIP
-
1W
2 Output
24V
20mA
24V
20mA
-
1kV
5V
-
Fixed, Adjustable
6mm
-
10mm
19.5mm
4.5V
5.5V
AM1D-Z Series
21AM1939

RoHS

Each
1+$14.130
50+$12.820
100+$11.750
250+$10.910
500+$10.200
ITE & Industrial
DIP-6, Module
-
10W
2 Output
24V
208mA
24V
-208mA
Regulated
1.5kV
24V
-
Fixed
25.4mm
-
12mm
25.4mm
9V
36V
AM10CW-LPZ Series
21AM2011

RoHS

Each
1+$20.860
50+$18.920
100+$17.340
250+$16.110
500+$15.050
ITE & Industrial
DIP-6, Module
4:1
15W
2 Output
24V
312mA
24V
-312mA
Regulated
1.5kV
24V
-
Fixed
25.4mm
-
12mm
25.4mm
9V
36V
AM15CW-LPZ Series
21AM1948

RoHS

Each
1+$14.130
50+$12.820
100+$11.750
250+$10.910
500+$10.200
ITE & Industrial
DIP-6, Module
-
10W
2 Output
24V
208mA
24V
-208mA
Regulated
1.5kV
48V
-
Fixed
25.4mm
-
12mm
25.4mm
18V
75V
AM10CW-LPZ Series
21AM2020

RoHS

Each
1+$20.860
50+$18.920
100+$17.340
250+$16.110
500+$15.050
ITE & Industrial
DIP-6, Module
4:1
15W
2 Output
24V
312mA
24V
-312mA
Regulated
1.5kV
48V
-
Fixed
25.4mm
-
12mm
25.4mm
18V
75V
AM15CW-LPZ Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER