0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
40AH0559

RoHS

Each
100+$85.010
250+$83.880
ITE
Quarter Brick
2:1
500W
1 Output
50V
10A
Regulated
2.25kV
48V
-
Fixed
36.8mm
Through Hole
12.7mm
57.9mm
36V
75V
AGQ500 Series
22AC3880

RoHS

Each
100+$127.030
ITE
Half Brick
2:1
500W
1 Output
50V
10A
Regulated
2.25kV
48V
IEC, UL
Fixed, Adjustable
57.9mm
Through Hole
12.7mm
61mm
36V
75V
AVE500 Series
22AC3881

RoHS

Each
100+$127.030
ITE
Half Brick
2:1
500W
1 Output
50V
10A
Regulated
2.25kV
48V
IEC, UL
Fixed, Adjustable
57.9mm
Through Hole
12.7mm
61mm
36V
75V
AVE500 Series
40AH0560

RoHS

Each
100+$85.010
250+$83.880
ITE
Quarter Brick
2:1
500W
1 Output
50V
10A
Regulated
2.25kV
48V
-
Fixed
36.8mm
Through Hole
12.7mm
57.9mm
36V
75V
AGQ500 Series
22AC3879

RoHS

Each
100+$123.240
ITE
Half Brick
2:1
450W
1 Output
50V
9A
Regulated
2.25kV
48V
IEC, UL
Fixed, Adjustable
57.9mm
Through Hole
12.7mm
61mm
36V
75V
AVE450 Series
22AC3878

RoHS

Each
100+$123.240
ITE
Half Brick
2:1
450W
1 Output
50V
9A
Regulated
2.25kV
48V
IEC, UL
Fixed, Adjustable
57.9mm
Through Hole
12.7mm
61mm
36V
75V
AVE450 Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER