0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
64X6097

RoHS

Each
10+$44.860
25+$44.540
50+$44.210
100+$42.680
250+$39.420
Medical
DIP
1:1
5W
1 Output
100V
50mA
Regulated
3kV
24V
Fixed, Adjustable
20.3mm
Through Hole
9.4mm
31.8mm
21V
27V
64X4849

RoHS

Each
10+$55.160
25+$50.830
50+$47.660
100+$45.060
250+$41.010
Medical
DIP
1:1
5W
1 Output
100V
50mA
Regulated
3kV
12V
Adjustable
20.3mm
Through Hole
9.4mm
31.8mm
10V
14V
64X3095

RoHS

Each
10+$47.260
25+$47.250
50+$47.230
Medical
DIP
1:1
5W
1 Output
100V
25mA
Regulated
3kV
5V
Fixed, Adjustable
20.3mm
Through Hole
9.4mm
31.8mm
4.5V
6V
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER