0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
02AC5070

RoHS

Each
96+$106.420
100+$104.290
ITE
Quarter Brick
2:1
700W
1 Output
12V
58A
Regulated
1.5kV
48V
CSA, EN, UL
Fixed
15.24mm
11mm
Panel
58.4mm
40V
60V
ADQ700 Series
02AC5071

RoHS

Each
96+$87.460
100+$85.710
ITE
Quarter Brick
2:1
700W
1 Output
12V
58A
Regulated
1.5kV
48V
CSA, EN, UL
Fixed
15.24mm
13.6mm
Panel
58.4mm
40V
60V
ADQ700 Series
02AC5069

RoHS

Each
96+$100.560
100+$98.550
ITE
Quarter Brick
2:1
700W
1 Output
12V
58A
Regulated
1.5kV
48V
CSA, EN, UL
Fixed
15.24mm
11mm
Panel
58.4mm
40V
60V
ADQ700 Series
87H2126

RoHS

Each
1+$392.050
10+$364.080
ITE
Full Brick, DIP
-
700W
1 Output
28V
25A
-
1.5kV
48V
-
Fixed, Adjustable
61mm
12.7mm
-
116.8mm
36V
76V
PAF700F Series
47AK0168

RoHS

Each
192+$96.980
ITE
Half Brick
-
700W
1 Output
28V
25A
-
1.5kV
48V
-
Fixed
61mm
12.7mm
-
57.9mm
36V
75V
AVE700-48S28 Series
47AK0169

RoHS

Each
192+$102.600
ITE
Half Brick
-
700W
1 Output
28V
25A
-
1.5kV
48V
-
Fixed
61mm
12.7mm
-
57.9mm
36V
75V
AVE700-48S28 Series
25AM5766

RoHS

Each
180+$86.480
ITE & Industrial
Quarter Brick, DIP
-
700W
1 Output
50VDC
14A
-
2.25kV
48V
-
Fixed
36.83mm
14.4mm
-
58.42mm
36V
75V
MPQ Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER