0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
41R6050

RoHS

Each
80+$49.750
ITE
Eighth Brick
62.5W
1 Output
2.5V
25A
1.5kV
48V
Fixed, Adjustable
22.86mm
8.81mm
58.42mm
36V
75V
iEA Series
10K0374

RoHS

Each
1+$88.310
10+$85.500
25+$82.580
50+$80.370
ITE
Eighth Brick, DIP
62.5W
1 Output
2.5V
25A
1.5kV
48V
Fixed, Adjustable
22.76mm
8.5mm
57.9mm
36V
76V
PAE100 Series
51M2939

RoHS

Each
36+$63.800
ITE
Sixteenth Brick, DOSA
62.5W
1 Output
2.5V
25A
1.5kV
48V
Fixed, Adjustable
22.9mm
12.7mm
33mm
36V
75V
iSA Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER