0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
59AC8063

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each
1+$50.140
5+$48.550
10+$47.910
25+$47.160
50+$46.360
More Pricing...
ITE
Sixteenth Brick
4:1
54W
1 Output
12V
4.5A
-
2.25kV
48V
-
Fixed, Adjustable
22.9mm
-
9.14mm
33mm
18V
75V
UWS Series
68AJ2307

RoHS

MURATA POWER SOLUTIONS
Each
1+$63.620
5+$61.590
10+$60.740
25+$59.640
50+$58.820
More Pricing...
ITE
Sixteenth Brick, DOSA
4:1
54W
1 Output
12V
4.5A
Regulated
2.25kV
24V
-
Fixed, Adjustable
22.9mm
-
9.1mm
33mm
9V
36V
UWS Series
81AC7294

RoHS

Each
144+$48.540
250+$47.570
ITE
Sixteenth Brick
4:1
54W
1 Output
12V
4.5A
-
2.8kV
24V
-
Fixed, Adjustable
26.3mm
Through Hole
12.7mm
36.5mm
9V
36V
IRS Series
81AC7295

RoHS

Each
144+$44.090
250+$43.210
ITE
Sixteenth Brick
4:1
54W
1 Output
12V
4.5A
-
2.8kV
24V
-
Fixed, Adjustable
38.1mm
Through Hole
12.7mm
36.5mm
9V
36V
IRS Series
49AC1456

RoHS

Each
144+$55.650
ITE
Sixteenth Brick
4:1
54W
1 Output
12V
4.5A
-
2.25kV
48V
EN, UL
Fixed, Adjustable
26.31mm
Through Hole
12.7mm
36.47mm
18V
75V
IRS Series
49AC1457

RoHS

Each
144+$51.960
ITE
Sixteenth Brick
4:1
54W
1 Output
12V
4.5A
-
2.25kV
48V
EN, UL
Fixed, Adjustable
36.47mm
Through Hole
12.7mm
38.1mm
18V
75V
IRS Series
10K0373

RoHS

Each
1+$88.310
10+$85.500
25+$82.580
50+$80.370
ITE
Eighth Brick, DIP
-
54W
1 Output
1.8V
30A
-
1.5kV
48V
-
Fixed, Adjustable
22.76mm
-
8.5mm
57.9mm
36V
76V
PAE100 Series
51M2943

RoHS

Each
36+$63.800
ITE
Sixteenth Brick, DOSA
-
54W
1 Output
1.8V
30A
-
1.5kV
48V
-
Fixed, Adjustable
22.9mm
-
12.7mm
33mm
36V
75V
iSA Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER