0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
85AK2301

RoHS

Each
1+$144.350
5+$138.050
10+$134.260
ITE
DIP
-
504W
1 Output
12V
42A
-
2.25kV
48V
-
Fixed
36.8mm
-
9.5mm
58.4mm
36V
76V
CHS500 Series
85AK2302

RoHS

Each
1+$159.210
5+$152.260
10+$148.090
ITE
DIP
-
504W
1 Output
12V
42A
-
2.25kV
48V
-
Fixed
37.3mm
-
12.7mm
58.9mm
36V
76V
CHS500 Series
70Y5450

RoHS

Each
10+$99.900
ITE
Quarter Brick
2:1
504W
1 Output
12V
42A
-
2.25kV
48V
IEC, UL, VDE
Fixed
36.83mm
Through Hole
13.97mm
57.91mm
39V
75V
-
70Y5449

RoHS

Each
1+$118.800
ITE
Quarter Brick
2:1
504W
1 Output
12V
42A
-
2.25kV
48V
IEC, UL, VDE
Fixed
36.83mm
Through Hole
13.97mm
57.91mm
39V
75V
-
01H0856

RoHS

Each
1+$319.270
10+$302.480
ITE
Full Brick
2:1
504W
1 Output
28V
18A
Regulated
1.5kV
48V
CE, CSA, UL
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
19V
36V
-
01H0855

RoHS

Each
1+$319.270
10+$302.480
ITE
Full Brick
2:1
504W
1 Output
12V
42A
Regulated
1.5kV
48V
CE, CSA, UL
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
19V
36V
-
01H0854

RoHS

Each
1+$319.270
10+$302.480
ITE
Full Brick
2:1
504W
1 Output
28V
18A
Regulated
1.5kV
24V
CE, CSA, UL
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
19V
36V
-
01H0853

RoHS

Each
1+$319.270
10+$302.480
ITE
Full Brick
2:1
504W
1 Output
12V
42A
Regulated
1.5kV
24V
CE, CSA, UL
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
19V
36V
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER