0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
70AC7200

RoHS

BEL POWER SOLUTIONS
Each
1+$123.190
5+$113.900
10+$108.760
25+$102.530
ITE
Eighth Brick
1:1
500W
1 Output
10.2V
49A
Regulated
-
50V
-
Fixed
22.86mm
14.5mm
-
58.42mm
45V
56V
CY Series
70AH6047

RoHS

Each
150+$81.510
ITE
Quarter Brick
2:1
500W
1 Output
28V
18A
Regulated
2.25kV
48V
-
Fixed
36.8mm
12.7mm
Through Hole
57.9mm
36V
75V
AGQ500 Series
40AH0559

RoHS

Each
150+$82.100
ITE
Quarter Brick
2:1
500W
1 Output
50V
10A
Regulated
2.25kV
48V
-
Fixed
36.8mm
12.7mm
Through Hole
57.9mm
36V
75V
AGQ500 Series
22AC3880

RoHS

Each
192+$122.170
ITE
Half Brick
2:1
500W
1 Output
50V
10A
Regulated
2.25kV
48V
IEC, UL
Fixed, Adjustable
57.9mm
12.7mm
Through Hole
61mm
36V
75V
AVE500 Series
22AC3881

RoHS

Each
192+$122.170
ITE
Half Brick
2:1
500W
1 Output
50V
10A
Regulated
2.25kV
48V
IEC, UL
Fixed, Adjustable
57.9mm
12.7mm
Through Hole
61mm
36V
75V
AVE500 Series
70AH6048

RoHS

Each
150+$87.370
ITE
Quarter Brick
2:1
500W
1 Output
28V
18A
Regulated
2.25kV
48V
-
Fixed
36.8mm
12.7mm
Through Hole
57.9mm
36V
75V
AGQ500 Series
40AH0560

RoHS

Each
150+$75.680
ITE
Quarter Brick
2:1
500W
1 Output
50V
10A
Regulated
2.25kV
48V
-
Fixed
36.8mm
12.7mm
Through Hole
57.9mm
36V
75V
AGQ500 Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER