0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
85AK2537

RoHS

Each
1+$76.690
5+$74.020
10+$72.680
25+$71.230
50+$69.770
ITE
DIP
4:1
40.5W
1 Output
15V
2.7A
1.5kV
48V
Fixed
25.4mm
9.9mm
25.4mm
18V
76V
MGFS40 Series
85AK2533

RoHS

Each
1+$77.080
5+$74.390
10+$73.050
25+$71.590
50+$70.130
ITE
DIP
4:1
40.5W
1 Output
15V
2.7A
1.5kV
24V
Fixed
25.4mm
9.9mm
25.4mm
9V
36V
MGFS40 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER