0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
99Y8216

RoHS

MURATA POWER SOLUTIONS
Each
1+$20.580
5+$19.920
10+$19.650
25+$19.430
50+$19.220
More Pricing...
Gate Drive
DIP
2:1
4.8W
2 Output
20V
240mA
-5V
240mA
Unregulated
5.7kV
24V
Fixed
27.81mm
-
9.88mm
45.47mm
18V
36V
MGJ6 Series
99Y0436

RoHS

Each
10+$19.090
Gate Drive
SIP
2:1
4.8W
2 Output
20V
240mA
-5V
240mA
Unregulated
5.7kV
5V
Fixed
28.12mm
Through Hole
10.9mm
38.89mm
4.5V
9V
MGJ6 Series
99Y0448

RoHS

Each
25+$18.900
50+$18.500
100+$17.700
250+$16.700
Gate Drive
SIP
2:1
4.8W
2 Output
20V
240mA
-5V
240mA
Unregulated
5.7kV
12V
Fixed
28.12mm
Through Hole
10.9mm
38.89mm
9V
18V
MGJ6 Series
99Y0460

RoHS

Each
25+$19.200
50+$18.990
100+$18.720
250+$18.460
Gate Drive
SIP
2:1
4.8W
2 Output
20V
240mA
-5V
240mA
Unregulated
5.7kV
24V
Fixed
28.12mm
Through Hole
10.9mm
38.89mm
18V
36V
MGJ6 Series
99Y0433

RoHS

Each
25+$19.230
50+$18.820
100+$18.010
250+$17.030
Gate Drive
DIP
2:1
4.8W
2 Output
20V
240mA
-5V
240mA
Unregulated
5.7kV
5V
Fixed
27.81mm
Through Hole
9.88mm
45.47mm
4.5V
9V
MGJ6 Series
99Y0445

RoHS

Each
25+$19.200
50+$18.990
100+$18.720
250+$18.460
Gate Drive
DIP
2:1
4.8W
2 Output
20V
240mA
-5V
240mA
Unregulated
5.7kV
12V
Fixed
27.81mm
Through Hole
9.88mm
45.47mm
9V
18V
MGJ6 Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER