0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
68AJ1557

RoHS

MURATA POWER SOLUTIONS
Each
1+$97.430
5+$94.330
10+$93.030
25+$91.720
50+$90.400
More Pricing...
ITE
Eighth Brick, DOSA
2:1
396W
1 Output
12V
33A
Regulated
2.25kV
48V
Fixed
22.9mm
14mm
58.4mm
36V
75V
DCE Series
85AK2289

RoHS

Each
1+$133.220
5+$133.210
10+$132.860
25+$132.510
50+$131.790
More Pricing...
ITE
DIP
-
396W
1 Output
12V
33A
-
2.25kV
48V
Fixed
36.8mm
9.5mm
58.4mm
36V
76V
CHS400 Series
85AK2290

RoHS

Each
1+$169.180
5+$156.480
10+$149.440
25+$140.930
50+$132.030
More Pricing...
ITE
DIP
-
396W
1 Output
12V
33A
-
2.25kV
48V
Fixed
37.3mm
12.7mm
58.9mm
36V
76V
CHS400 Series
85AK2287

RoHS

Each
1+$135.530
5+$129.640
10+$126.110
25+$123.590
50+$121.070
More Pricing...
ITE
DIP
-
396W
1 Output
12V
33A
-
2.25kV
48V
Fixed
36.8mm
9.5mm
58.4mm
36V
76V
CHS400 Series
85AK2288

RoHS

Each
1+$147.410
5+$147.400
10+$147.390
25+$146.110
50+$145.550
More Pricing...
ITE
DIP
-
396W
1 Output
12V
33A
-
2.25kV
48V
Fixed
37.3mm
12.7mm
58.9mm
36V
76V
CHS400 Series
66W2396

RoHS

Each
1+$112.850
10+$112.250
ITE
Quarter Brick, DIP
-
396W
1 Output
12V
33A
Regulated
1.5kV
48V
Fixed, Adjustable
36.83mm
12.95mm
57.91mm
36V
75V
iQG Series
68AJ1559

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each
1+$99.630
5+$96.460
10+$95.130
25+$93.790
50+$92.440
More Pricing...
ITE
Eighth Brick, DOSA
2:1
396W
1 Output
12V
33A
Regulated
2.25kV
48V
Fixed, Adjustable
22.9mm
14mm
58.4mm
36V
75V
DSE Series
68AJ1540

RoHS

MURATA POWER SOLUTIONS
Each
1+$98.310
5+$95.190
10+$93.870
25+$92.550
50+$91.220
More Pricing...
ITE
Eighth Brick, DOSA
2:1
396W
1 Output
12V
33A
Regulated
2.25kV
48V
Fixed, Adjustable
22.9mm
14mm
58.4mm
36V
75V
DAE Series
85AK2294

RoHS

Each
1+$116.940
5+$113.690
10+$111.120
25+$108.710
50+$106.390
More Pricing...
ITE
DIP
-
396W
1 Output
24V
16.5A
-
2.25kV
48V
Fixed
37.3mm
12.7mm
58.9mm
36V
76V
CHS400 Series
85AK2293

RoHS

Each
1+$105.600
5+$102.660
10+$100.350
25+$98.170
50+$96.070
More Pricing...
ITE
DIP
-
396W
1 Output
24V
16.5A
-
2.25kV
48V
Fixed
36.8mm
9.5mm
58.4mm
36V
76V
CHS400 Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER