0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
85AK2267

RoHS

Each
1+$131.390
5+$131.100
10+$130.820
25+$130.530
ITE
DIP
380W
1 Output
10V
38A
2.25kV
48V
Fixed
22.86mm
11mm
58.4mm
36V
76V
CHS380 Series
85AK2268

RoHS

Each
1+$147.670
5+$147.660
10+$147.650
25+$146.750
ITE
DIP
380W
1 Output
10V
38A
2.25kV
48V
Fixed
23.26mm
12.7mm
58.9mm
36V
76V
CHS380 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER