0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
85AK2273

RoHS

Each
1+$134.010
5+$129.500
10+$127.680
25+$125.310
ITE
DIP
318W
1 Output
12V
26.5A
2.25kV
24V
Fixed
36.8mm
9.5mm
58.4mm
18V
36V
CHS400 Series
85AK2274

RoHS

Each
1+$149.230
5+$146.660
10+$146.570
25+$146.470
ITE
DIP
318W
1 Output
12V
26.5A
2.25kV
24V
Fixed
37.3mm
12.7mm
58.9mm
18V
36V
CHS400 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER