0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
85AK2640

RoHS

Each
1+$64.340
5+$62.050
10+$60.910
25+$59.690
50+$58.470
ITE
DIP
4:1
26.4W
1 Output
3.3V
8A
1.5kV
12V
Fixed
25.4mm
9.9mm
50.8mm
9V
18V
MGS30 Series
85AK2644

RoHS

Each
1+$63.820
5+$61.550
10+$60.410
25+$59.200
50+$57.990
ITE
DIP
4:1
26.4W
1 Output
3.3V
8A
1.5kV
24V
Fixed
25.4mm
9.9mm
50.8mm
18V
36V
MGS30 Series
85AK2648

RoHS

Each
1+$64.340
5+$62.050
10+$60.900
25+$59.680
50+$58.460
ITE
DIP
4:1
26.4W
1 Output
3.3V
8A
1.5kV
48V
Fixed
25.4mm
9.9mm
50.8mm
36V
76V
MGS30 Series
85AK2530

RoHS

Each
1+$76.690
5+$74.020
10+$72.680
25+$71.230
50+$69.770
ITE
DIP
4:1
26.4W
1 Output
3.3V
8A
1.5kV
5V
Fixed
25.4mm
9.9mm
25.4mm
4.5V
13V
MGFS40 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER