0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
85AK2514

RoHS

Each
1+$46.020
5+$44.920
10+$44.030
25+$43.130
50+$42.520
ITE
DIP
4:1
24.75W
1 Output
3.3V
7.5A
1.5kV
24V
-
Fixed
25.4mm
9.9mm
-
50.8mm
9V
36V
MGFS30 Series
85AK2518

RoHS

Each
1+$66.480
5+$66.430
10+$66.380
25+$66.320
50+$66.270
ITE
DIP
4:1
24.75W
1 Output
3.3V
7.5A
1.5kV
48V
-
Fixed
25.4mm
9.9mm
-
50.8mm
18V
76V
MGFS30 Series
78T5876

RoHS

Each
98+$43.290
ITE
Thirty Second Brick
2:1
24.75W
1 Output
3.3V
7.5A
1.5kV
48V
-
Fixed, Adjustable
19.05mm
8.9mm
Through Hole
23.38mm
36V
75V
ULT Series
46R0059

RoHS

Each
1+$125.690
10+$120.100
-
DIP
-
24.75W
1 Output
3.3V
7.5A
1.6kV
-
CE, IEC, UL
Fixed, Adjustable
25.4mm
10.16mm
Through Hole
50.8mm
9V
36V
-
60R3064

RoHS

Each
1+$125.690
10+$120.100
-
DIP
-
24.75W
1 Output
3.3V
7.5A
1.6kV
-
CE, IEC, UL
Fixed, Adjustable
25.4mm
10.16mm
Through Hole
50.8mm
18V
75V
-
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER