0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
87K5522

RoHS

Each
224+$58.290
ITE
DIP
4:1
2.5W
1 Output
5V
500mA
1kV
48V
CSA, IEC, UL
Fixed
20.32mm
11.43mm
Through Hole
31.75mm
18V
72V
87K5521

RoHS

Each
224+$59.570
ITE
DIP
2:1
2.5W
1 Output
5V
500mA
1kV
12V
CSA, IEC, UL
Fixed
20.32mm
11.43mm
Through Hole
31.75mm
9V
18V
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER