0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
75T5039

RoHS

Each
1+$281.640
Railway
Module
4:1
156W
1 Output
24V
6.5A
2.25kV
48V
-
Fixed, Adjustable
61mm
12.7mm
Chassis
48.26mm
16.5V
75V
-
70W2262

RoHS

Each
1+$281.640
Railway
Module
4:1
156W
1 Output
12V
13A
2.25kV
48V
-
Fixed, Adjustable
61mm
12.7mm
Chassis
48.26mm
16.5V
75V
-
01AC3369

RoHS

Each
2+$226.660
-
Half Brick
-
156W
1 Output
24V
6.5A
-
-
CSA, UL
Fixed, Adjustable
57.9mm
12.7mm
Through Hole
61mm
16.5V
75V
RP180H Series
01AC3367

RoHS

Each
2+$221.400
-
Half Brick
-
156W
1 Output
24V
6.5A
-
-
CSA, UL
Fixed, Adjustable
57.9mm
12.7mm
Through Hole
61mm
16.5V
75V
RP180H Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER