Isolated Through Hole DC / DC Converters :
25 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(10)
(2)
(2)
(11)
Output Power Max
=15.6W
1
(30)
(1)
(4)
(22)
(1864)
(1)
(10)
(47)
Power Supply Applications
(23)
DC / DC Converter Type
(23)
Input Ratio
(3)
(18)
No. of Outputs
(18)
(7)
Output Voltage - Output 1
(1)
(24)
Output Current - Output 1
(7)
(16)
(1)
Output Voltage - Output 2
(7)
Output Current - Output 2
(7)
Isolation Voltage
(16)
(5)
(1)
(3)
Packaging
(25)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
89AM5182 RoHS | PULSE ELECTRONICS | Each | 1+$23.880 5+$22.840 10+$21.830 25+$20.060 50+$18.540 More Pricing... | ITE | DIP | - | 15.6W | 1 Output | 12V | 1.3A | - | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.2mm | 25.4mm | 9V | 36V | BRAxx Series | ||||
89AM5183 RoHS | PULSE ELECTRONICS | Each | 1+$23.880 5+$22.840 10+$21.830 25+$20.060 50+$18.540 More Pricing... | ITE | DIP | - | 15.6W | 1 Output | 5V | 3A | - | - | 1.5kV | 48V | - | Fixed | 25.4mm | - | 10.2mm | 25.4mm | 18V | 75V | BRAxx Series | ||||
85AK2564 RoHS | Each | 1+$51.270 5+$49.920 10+$49.240 25+$48.560 50+$47.890 More Pricing... | ITE | DIP | 4:1 | 15.6W | 2 Output | 12V | 650mA | -12V | 650mA | 1.5kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | MGFW15 Series | |||||
85AK2634 RoHS | Each | 1+$35.400 | ITE | DIP | 4:1 | 15.6W | 1 Output | 12V | 1.3A | - | - | 1.5kV | 48V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 36V | 76V | MGS15 Series | |||||
85AK2704 RoHS | Each | 1+$48.120 5+$46.550 10+$45.890 25+$45.030 50+$44.400 More Pricing... | ITE | DIP | 4:1 | 15.6W | 2 Output | 12V | 650mA | -12V | 650mA | 1.5kV | 48V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 36V | 76V | MGW15 Series | |||||
85AK2626 RoHS | Each | 1+$35.400 | ITE | DIP | 4:1 | 15.6W | 1 Output | 12V | 1.3A | - | - | 1.5kV | 12V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 18V | MGS15 Series | |||||
85AK2508 RoHS | Each | 1+$37.710 | ITE | DIP | 4:1 | 15.6W | 1 Output | 12V | 1.3A | - | - | 1.5kV | 48V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 18V | 76V | MGFS15 Series | |||||
85AK2567 RoHS | Each | 1+$52.150 5+$50.310 10+$49.390 | ITE | DIP | 4:1 | 15.6W | 2 Output | 12V | 650mA | -12V | 650mA | 1.5kV | 48V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 18V | 76V | MGFW15 Series | |||||
85AK2630 RoHS | Each | 1+$35.400 | ITE | DIP | 4:1 | 15.6W | 1 Output | 12V | 1.3A | - | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 18V | 36V | MGS15 Series | |||||
85AK2701 RoHS | Each | 1+$35.400 | ITE | DIP | 4:1 | 15.6W | 2 Output | 12V | 650mA | -12V | 650mA | 1.5kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 18V | 36V | MGW15 Series | |||||
Each | 1+$29.250 | ITE | DIP | 4:1 | 15.6W | 2 Output | 12V | 650mA | -12V | 650mA | 1.5kV | 24V | - | Fixed | 25.4mm | Through Hole | 9.9mm | 25.4mm | 9V | 36V | CCG15 Series | ||||||
Each | 1+$29.250 | ITE | DIP | 4:1 | 15.6W | 2 Output | 12V | 650mA | -12V | 650mA | 1.5kV | 48V | - | Fixed | 25.4mm | Through Hole | 9.9mm | 25.4mm | 18V | 76V | CCG15 Series | ||||||
Each | 1+$66.180 10+$63.940 | ITE | DIP | 2:1 | 15.6W | 1 Output | 12V | 1.3A | - | - | 1.6kV | 12V | CE, UL | Fixed, Adjustable | 25.4mm | Through Hole | 9.91mm | 25.4mm | 9V | 18V | - | ||||||
Each | 1+$66.180 10+$63.940 | ITE | DIP | 2:1 | 15.6W | 1 Output | 12V | 1.3A | - | - | 1.6kV | 24V | CE, UL | Fixed, Adjustable | 25.4mm | Through Hole | 9.91mm | 25.4mm | 18V | 36V | - | ||||||
Each | 1+$73.320 10+$71.080 | ITE | DIP | 4:1 | 15.6W | 1 Output | 12V | 1.3A | - | - | 1.6kV | 48V | CE, UL | Fixed, Adjustable | 25.4mm | Through Hole | 9.91mm | 25.4mm | 18V | 75V | - | ||||||
Each | 1+$73.320 10+$71.080 | ITE | DIP | 4:1 | 15.6W | 1 Output | 12V | 1.3A | - | - | 1.6kV | 24V | CE, UL | Fixed, Adjustable | 25.4mm | Through Hole | 9.91mm | 25.4mm | 9V | 36V | - | ||||||
Each | 1+$66.730 10+$64.490 | - | - | - | 15.6W | 1 Output | 12V | - | - | - | 2.25kV | - | - | - | 23.88mm | - | 8.64mm | 27.94mm | 18V | 75V | PXA15 Series | ||||||
Each | 1+$66.180 10+$63.940 | ITE | DIP | 2:1 | 15.6W | 1 Output | 12V | 1.3A | - | - | 1.6kV | 48V | CE, UL | Fixed, Adjustable | 25.4mm | Through Hole | 9.91mm | 25.4mm | 36V | 75V | - | ||||||
Each | 180+$40.760 250+$40.190 | ITE | DIP | 4:1 | 15.6W | 1 Output | 12V | 1.3A | - | - | 2kV | 24V | CAN, CSA, IEC, UL | Fixed | 22.86mm | Through Hole | 8.51mm | 27.94mm | 9V | 36V | - | ||||||
06P9410 RoHS | Each | 180+$36.850 250+$34.770 | ITE | DIP | 4:1 | 15.6W | 1 Output | 12V | 1.3A | - | - | 2.25kV | 48V | - | Fixed, Adjustable | 24.4mm | Through Hole | 8.1mm | 27.9mm | 18V | 75V | - | |||||
Each | 1+$66.730 10+$64.490 | - | - | - | 15.6W | 1 Output | 12V | 1.3A | - | - | 2.25kV | - | - | Fixed, Adjustable | 23.88mm | Through Hole | 8.64mm | 27.94mm | 9V | 36V | PXA15 Series | ||||||
TDK-LAMBDA | Each | 1+$43.670 5+$42.910 10+$42.170 50+$41.420 100+$40.660 | ITE | DIP | 4:1 | 15.6W | 1 Output | 12V | 1.3A | - | - | 1.5kV | 48V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 18V | 76V | CCG15 Series | |||||
TDK-LAMBDA | Each | 1+$38.710 5+$38.040 10+$37.370 50+$36.720 100+$36.050 | ITE | DIP | 4:1 | 15.6W | 1 Output | 12V | 1.3A | - | - | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | CCG15 Series | |||||
85AK2698 RoHS | Each | 1+$35.400 | ITE | DIP | 4:1 | 15.6W | 2 Output | 12V | 650mA | -12V | 650mA | 1.5kV | 12V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 18V | MGW15 Series | |||||
85AK2504 RoHS | Each | 1+$57.370 5+$54.810 10+$52.760 25+$50.720 50+$48.670 More Pricing... | ITE | DIP | 4:1 | 15.6W | 1 Output | 12V | 1.3A | - | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | MGFS15 Series | |||||