0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

16 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
27AJ4490

RoHS

Each
1+$37.800
5+$37.150
10+$36.500
50+$35.860
100+$35.200
ITE
DIP
4:1
13.2W
1 Output
3.3V
4A
1.5kV
24V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
9V
36V
CCG15 Series
85AK2636

RoHS

Each
1+$50.190
5+$48.410
10+$47.510
25+$46.560
50+$45.610
More Pricing...
ITE
DIP
4:1
13.2W
1 Output
3.3V
4A
1.5kV
48V
-
Fixed
25.4mm
9.9mm
-
25.4mm
36V
76V
MGS15 Series
85AK2632

RoHS

Each
1+$50.620
5+$48.940
10+$47.840
25+$47.710
50+$47.030
More Pricing...
ITE
DIP
4:1
13.2W
1 Output
3.3V
4A
1.5kV
24V
-
Fixed
25.4mm
9.9mm
-
25.4mm
18V
36V
MGS15 Series
85AK2510

RoHS

Each
1+$53.940
5+$52.020
10+$51.060
25+$50.040
50+$49.020
More Pricing...
ITE
DIP
4:1
13.2W
1 Output
3.3V
4A
1.5kV
48V
-
Fixed
25.4mm
9.9mm
-
25.4mm
18V
76V
MGFS15 Series
85AK2628

RoHS

Each
1+$54.300
5+$51.870
10+$50.890
25+$49.870
50+$48.850
More Pricing...
ITE
DIP
4:1
13.2W
1 Output
3.3V
4A
1.5kV
12V
-
Fixed
25.4mm
9.9mm
-
25.4mm
9V
18V
MGS15 Series
23R7743

RoHS

Each
1+$66.730
10+$64.490
-
-
-
13.2W
1 Output
3.3V
-
2.25kV
-
-
Fixed, Adjustable
23.88mm
8.64mm
Through Hole
27.94mm
9V
36V
PXA15 Series
23R7758
Each
1+$66.180
10+$63.940
ITE
DIP
2:1
13.2W
1 Output
3.3V
4A
1.6kV
12V
-
Fixed, Adjustable
25.4mm
9.91mm
-
25.4mm
9V
18V
-
23R7786

RoHS

Each
1+$73.330
10+$71.090
ITE
DIP
4:1
13.2W
1 Output
3.3V
4A
1.6kV
48V
CE, UL
Fixed, Adjustable
25.4mm
9.91mm
Through Hole
25.4mm
18V
75V
-
23R7751

RoHS

Each
1+$66.730
10+$64.490
-
-
-
13.2W
1 Output
3.3V
4A
2.25kV
-
-
-
23.88mm
8.64mm
-
27.94mm
18V
75V
PXA15 Series
23R7765

RoHS

Each
1+$66.180
10+$63.940
ITE
DIP
2:1
13.2W
1 Output
3.3V
4A
1.6kV
24V
CE, UL
Fixed, Adjustable
25.4mm
9.91mm
Through Hole
25.4mm
18V
36V
-
23R7779

RoHS

Each
1+$66.180
10+$63.940
ITE
DIP
2:1
13.2W
1 Output
3.3V
4A
1.6kV
48V
CE, UL
Fixed, Adjustable
25.4mm
9.91mm
Through Hole
25.4mm
36V
75V
-
23R7772

RoHS

Each
1+$73.330
10+$71.090
ITE
DIP
4:1
13.2W
1 Output
3.3V
4A
1.6kV
24V
CE, UL
Fixed, Adjustable
25.4mm
9.91mm
Through Hole
25.4mm
9V
36V
-
94Y5564

RoHS

Each
1+$29.260
ITE
DIP
4:1
13.2W
1 Output
3.3V
4A
1.5kV
48V
CSA, UL
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
18V
76V
CCG15 Series
83K4078

RoHS

Each
1+$78.590
10+$75.230
ITE
DIP
2:1
13.2W
1 Output
3.3V
4A
1.6kV
48V
-
Fixed
25.4mm
10.2mm
-
50.8mm
36V
75V
PXD15 Series
83K4079

RoHS

Each
1+$79.980
10+$76.620
ITE
DIP
2:1
13.2W
1 Output
3.3V
4A
1.6kV
48V
-
Fixed
25.4mm
10.2mm
-
50.8mm
36V
75V
PXD15 Series
85AK2506

RoHS

Each
1+$53.940
5+$52.150
10+$51.400
25+$50.430
50+$49.710
More Pricing...
ITE
DIP
4:1
13.2W
1 Output
3.3V
4A
1.5kV
24V
-
Fixed
25.4mm
9.9mm
-
25.4mm
9V
36V
MGFS15 Series
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER