0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
85AK2696

RoHS

Each
1+$34.480
5+$34.180
10+$33.880
25+$33.740
50+$33.360
More Pricing...
ITE
SIP
4:1
10.2W
2 Output
15V
340mA
-15V
340mA
1.5kV
48V
Fixed
9.5mm
12mm
22mm
36V
76V
MGW10 Series
85AK2690

RoHS

Each
1+$34.160
5+$33.340
10+$32.860
25+$32.240
50+$31.780
More Pricing...
ITE
SIP
4:1
10.2W
2 Output
15V
340mA
-15V
340mA
1.5kV
5V
Fixed
9.5mm
12mm
22mm
4.5V
9V
MGW10 Series
85AK2692

RoHS

Each
1+$34.160
5+$33.040
10+$32.860
25+$32.240
50+$31.780
More Pricing...
ITE
SIP
4:1
10.2W
2 Output
15V
340mA
-15V
340mA
1.5kV
12V
Fixed
9.5mm
12mm
22mm
9V
18V
MGW10 Series
85AK2562

RoHS

Each
1+$40.000
5+$37.430
10+$37.010
25+$36.580
50+$36.190
More Pricing...
ITE
SIP
4:1
10.2W
2 Output
15V
340mA
-15V
340mA
1.5kV
48V
Fixed
9.5mm
12mm
22mm
18V
76V
MGFW10 Series
85AK2560

RoHS

Each
1+$39.290
5+$37.980
10+$37.430
25+$36.580
50+$36.190
More Pricing...
ITE
SIP
4:1
10.2W
2 Output
15V
340mA
-15V
340mA
1.5kV
24V
Fixed
9.5mm
12mm
22mm
9V
36V
MGFW10 Series
85AK2694

RoHS

Each
1+$33.860
5+$33.340
10+$32.860
25+$32.240
50+$31.780
More Pricing...
ITE
SIP
4:1
10.2W
2 Output
15V
340mA
-15V
340mA
1.5kV
24V
Fixed
9.5mm
12mm
22mm
18V
36V
MGW10 Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER