Isolated Through Hole DC / DC Converters :
20 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(14)
(6)
Output Power Max
=1.56W
1
(30)
(1)
(4)
(22)
(1931)
(1)
(10)
(47)
Power Supply Applications
(20)
DC / DC Converter Type
(6)
(14)
Input Ratio
(2)
(18)
No. of Outputs
(10)
(10)
Output Voltage - Output 1
(20)
Output Current - Output 1
(10)
(10)
Output Voltage - Output 2
(10)
Output Current - Output 2
(3)
(7)
Output Regulation
(6)
Packaging
(20)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TDK-LAMBDA | Each | 1+$15.140 5+$14.920 10+$14.690 | ITE | DIP | 4:1 | 1.56W | 2 Output | 12V | 65mA | -12V | -65mA | Regulated | 1.5kV | 48V | Fixed | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
TDK-LAMBDA | Each | 1+$15.140 | ITE | DIP | 4:1 | 1.56W | 1 Output | 12V | 130mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
85AK2606 RoHS | Each | 1+$14.150 5+$13.710 10+$13.520 25+$13.270 50+$13.090 More Pricing... | ITE | SIP | 4:1 | 1.56W | 1 Output | 12V | 130mA | - | - | - | 1.5kV | 48V | Fixed | 8.5mm | 12mm | 17mm | 36V | 76V | MGS1R5 Series | |||||
85AK2739 RoHS | Each | 1+$18.160 | ITE | SIP | 10:1 | 1.56W | 2 Output | 12V | 65mA | -12V | 65mA | - | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 6V | 60V | MGXW1R5 Series | |||||
85AK2687 RoHS | Each | 1+$13.530 5+$13.110 10+$12.930 25+$12.700 50+$12.530 More Pricing... | ITE | SIP | 4:1 | 1.56W | 2 Output | 12V | 65mA | -12V | 65mA | - | 1.5kV | 48V | Fixed | 8.5mm | 12mm | 17mm | 36V | 76V | MGW1R5 Series | |||||
85AK2492 RoHS | Each | 1+$15.600 5+$15.330 10+$15.060 25+$14.790 | ITE | SIP | 4:1 | 1.56W | 1 Output | 12V | 130mA | - | - | - | 1.5kV | 48V | Fixed | 8.5mm | 12mm | 17mm | 18V | 76V | MGFS1R5 Series | |||||
85AK2598 RoHS | Each | 1+$13.540 5+$13.310 10+$13.080 25+$12.850 | ITE | SIP | 4:1 | 1.56W | 1 Output | 12V | 130mA | - | - | - | 1.5kV | 12V | Fixed | 8.5mm | 12mm | 17mm | 9V | 18V | MGS1R5 Series | |||||
85AK2594 RoHS | Each | 1+$12.950 | ITE | SIP | 4:1 | 1.56W | 1 Output | 12V | 130mA | - | - | - | 1.5kV | 5V | Fixed | 8.5mm | 12mm | 17mm | 4.5V | 9V | MGS1R5 Series | |||||
Each | 10+$13.840 | ITE | DIP | 4:1 | 1.56W | 1 Output | 12V | 130mA | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | ||||||
Each | 10+$13.840 | ITE | DIP | 4:1 | 1.56W | 1 Output | 12V | 130mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | ||||||
Each | 10+$13.840 | ITE | DIP | 4:1 | 1.56W | 2 Output | 12V | 65mA | -12V | -65mA | Regulated | 1.5kV | 24V | Fixed | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | ||||||
Each | 10+$13.840 | ITE | DIP | 4:1 | 1.56W | 2 Output | 12V | 65mA | -12V | -65mA | Regulated | 1.5kV | 12V | Fixed | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | ||||||
85AK2557 RoHS | Each | 1+$15.610 5+$15.110 10+$14.900 25+$14.570 50+$14.420 More Pricing... | ITE | SIP | 4:1 | 1.56W | 2 Output | 12V | 65mA | -12V | 65mA | - | 1.5kV | 48V | Fixed | 8.5mm | 12mm | 17mm | 18V | 76V | MGFW1R5 Series | |||||
85AK2681 RoHS | Each | 1+$13.540 5+$13.110 10+$12.930 25+$12.700 50+$12.530 More Pricing... | ITE | SIP | 4:1 | 1.56W | 2 Output | 12V | 65mA | -12V | 65mA | - | 1.5kV | 5V | Fixed | 8.5mm | 12mm | 17mm | 4.5V | 9V | MGW1R5 Series | |||||
85AK2683 RoHS | Each | 1+$13.540 5+$13.110 10+$12.930 25+$12.700 50+$12.530 More Pricing... | ITE | SIP | 4:1 | 1.56W | 2 Output | 12V | 65mA | -12V | 65mA | - | 1.5kV | 12V | Fixed | 8.5mm | 12mm | 17mm | 9V | 18V | MGW1R5 Series | |||||
85AK2732 RoHS | Each | 1+$14.110 | ITE | SIP | 10:1 | 1.56W | 1 Output | 12V | 130mA | - | - | - | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 6V | 60V | MGXS1R5 Series | |||||
85AK2685 RoHS | Each | 1+$13.540 5+$13.540 10+$13.530 25+$13.490 50+$13.310 More Pricing... | ITE | SIP | 4:1 | 1.56W | 2 Output | 12V | 65mA | -12V | 65mA | - | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 18V | 36V | MGW1R5 Series | |||||
85AK2555 RoHS | Each | 1+$16.050 5+$15.970 10+$15.760 25+$15.430 50+$15.280 More Pricing... | ITE | SIP | 4:1 | 1.56W | 2 Output | 12V | 65mA | -12V | 65mA | - | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 9V | 36V | MGFW1R5 Series | |||||
85AK2602 RoHS | Each | 1+$13.530 5+$13.110 10+$12.930 25+$12.700 50+$12.530 More Pricing... | ITE | SIP | 4:1 | 1.56W | 1 Output | 12V | 130mA | - | - | - | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 18V | 36V | MGS1R5 Series | |||||
85AK2488 RoHS | Each | 1+$17.650 5+$17.260 10+$16.870 25+$16.560 | ITE | SIP | 4:1 | 1.56W | 1 Output | 12V | 130mA | - | - | - | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 9V | 36V | MGFS1R5 Series | |||||