0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Voltage - Output 3
Output Current - Output 2
Output Current - Output 3
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
52R2900

RoHS

Each
10+$90.420
25+$87.120
100+$82.170
ITE
DIP
4:1
30W
3 Output
3.3V
5A
15V
-15V
330mA
-330mA
Regulated
1.6kV
48V
Fixed
25.4mm
10.16mm
Through Hole
50.8mm
18V
75V
JTL Series
52R2889

RoHS

Each
10+$92.230
25+$88.870
100+$83.820
ITE
DIP
4:1
30W
3 Output
3.3V
5A
15V
-15V
330mA
-330mA
Regulated
1.6kV
24V
Fixed
25.4mm
10.16mm
Through Hole
50.8mm
9V
36V
-
52R2902

RoHS

Each
10+$92.230
25+$88.870
100+$83.820
ITE
DIP
4:1
30W
3 Output
5V
4A
15V
-15V
330mA
-330mA
Regulated
1.6kV
48V
Fixed
25.4mm
10.16mm
Through Hole
50.8mm
18V
75V
-
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER