0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
27AM0069

RoHS

Each
1+$15.840
5+$15.420
10+$14.990
25+$14.570
50+$14.280
More Pricing...
ITE & Industrial
SIP
2W
2 Output
20V
80mA
-5V
-80mA
Unregulated
6.2kV
15V
Fixed
9.8mm
12.5mm
19.5mm
13.5V
16.5V
GD2 Series
27AM0061

RoHS

Each
1+$15.760
5+$15.340
10+$14.920
25+$14.500
50+$14.210
More Pricing...
ITE & Industrial
SIP
2W
2 Output
20V
90mA
-3.5V
-80mA
Unregulated
6.2kV
12V
Fixed
9.8mm
12.5mm
19.5mm
10.8V
13.2V
GD2 Series
27AM0060

RoHS

Each
1+$14.870
5+$14.540
10+$14.210
25+$13.820
50+$13.540
More Pricing...
ITE & Industrial
SIP
2W
2 Output
20V
80mA
-5V
-80mA
Unregulated
6.2kV
12V
Fixed
9.8mm
12.5mm
19.5mm
10.8V
13.2V
GD2 Series
27AM0079

RoHS

Each
1+$15.840
5+$15.420
10+$14.990
25+$14.570
50+$14.280
More Pricing...
ITE & Industrial
SIP
2W
2 Output
20V
90mA
-3.5V
-80mA
Unregulated
6.2kV
24V
Fixed
9.8mm
12.5mm
19.5mm
21.6V
26.4V
GD2 Series
27AM0070

RoHS

Each
1+$15.760
5+$15.340
10+$14.920
25+$14.500
50+$14.210
More Pricing...
ITE & Industrial
SIP
2W
2 Output
20V
90mA
-3.5V
-80mA
Unregulated
6.2kV
15V
Fixed
9.8mm
12.5mm
19.5mm
13.5V
16.5V
GD2 Series
27AM0078

RoHS

Each
1+$11.430
5+$11.200
10+$10.970
25+$10.740
50+$10.520
More Pricing...
ITE & Industrial
SIP
2W
2 Output
20V
80mA
-5V
-80mA
Unregulated
6.2kV
24V
Fixed
9.8mm
12.5mm
19.5mm
21.6V
26.4V
GD2 Series
21AM2051

RoHS

Each
26+$4.140
104+$3.710
208+$3.450
520+$3.230
1014+$3.050
ITE, Industrial & Medical
SIP-7, Module
2W
2 Output
12V
80mA
-12V
-80mA
Unregulated
6kV
12V
Fixed
9.8mm
12.5mm
19.5mm
10.8V
13.2V
AM2DM-LPZ Series
21AM2072

RoHS

Each
26+$4.140
104+$3.710
208+$3.450
520+$3.230
1014+$3.050
ITE, Industrial & Medical
SIP-7, Module
2W
2 Output
12V
80mA
-12V
-80mA
Unregulated
6kV
24V
Fixed
9.8mm
12.5mm
19.5mm
21.6V
26.4V
AM2DM-LPZ Series
21AM2038

RoHS

Each
26+$4.140
104+$3.710
208+$3.450
520+$3.230
1014+$3.050
ITE, Industrial & Medical
SIP-7, Module
2W
2 Output
12V
80mA
-12V
-80mA
Unregulated
6kV
5V
Fixed
9.8mm
12.5mm
19.5mm
4.5V
5.5V
AM2DM-LPZ Series
21AM2030

RoHS

Each
26+$3.820
104+$3.430
208+$3.170
520+$2.980
1014+$2.820
ITE & Industrial
SIP-7, Module
2W
2 Output
15V
100mA
-8V
-80mA
-
4kV
12V
Fixed
9.8mm
12mm
19.5mm
9V
15V
AM2DG-LPZ Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER