0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
28AK3688

RoHS

Each
1+$23.720
100+$21.350
200+$19.850
500+$18.660
1000+$17.710
ITE
DIP
4:1
8W
2 Output
5V
800mA
-5V
-800mA
-
1.6kV
24V
Fixed
20.3mm
10.2mm
31.8mm
9V
36V
AM8TW-Z Series
51AM3463
Each
1+$23.450
5+$21.220
10+$20.340
25+$19.970
50+$19.570
More Pricing...
ITE & Industrial
DIP
8:1
8W
2 Output
5V
800mA
-5V
-800mA
Regulated
3kV
-
Fixed
20.3mm
12.2mm
31.8mm
9V
75V
DCW08W8 Series
57AK2843

RoHS

Each
1+$44.510
5+$43.170
10+$42.220
50+$41.860
100+$41.270
ITE
DIP
4:1
8W
2 Output
5V
800mA
-5V
-800mA
-
1.6kV
24V
Fixed
20.3mm
10.2mm
31.8mm
9V
36V
AM8TW-Z Series
28AK3743

RoHS

Each
1+$28.970
100+$26.070
200+$24.250
500+$22.770
1000+$21.630
ITE
SIP
4:1
9W
2 Output
5V
800mA
-5V
-800mA
-
1.6kV
48V
Fixed, Adjustable
9.6mm
11.2mm
21.85mm
18V
75V
AM9GH-Z Series
28AK3725

RoHS

Each
1+$26.890
100+$24.190
200+$22.500
500+$21.130
1000+$20.070
ITE
SIP
-
9W
2 Output
5V
800mA
-5V
-800mA
-
1.6kV
48V
Fixed, Adjustable
9.6mm
11.2mm
21.85mm
36V
75V
AM9G-Z Series
28AK3734

RoHS

Each
1+$28.970
100+$26.070
200+$24.250
500+$22.770
1000+$21.630
ITE
SIP
4:1
9W
2 Output
5V
800mA
-5V
-800mA
-
1.6kV
24V
Fixed, Adjustable
9.6mm
11.2mm
21.85mm
9V
36V
AM9GH-Z Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER