0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51AK9843

RoHS

Each
1+$10.680
100+$9.600
200+$8.930
500+$8.380
1000+$7.960
ITE
DIP
2:1
6W
2 Output
5V
600mA
-5V
-600mA
-
1.5kV
5V
Fixed
20mm
10.8mm
32mm
4.5V
9V
AM6T-NZ Series
81Y1665

RoHS

Each
1+$74.450
Medical
DIP
4:1
6W
2 Output
5V
600mA
-5V
-600mA
-
5kV
24V
Fixed, Adjustable
20.3mm
10.2mm
31.8mm
9V
36V
PXC-M06 Series
81Y1673

RoHS

Each
1+$74.450
Medical
DIP
4:1
6W
2 Output
5V
600mA
-5V
-600mA
-
5kV
48V
Fixed, Adjustable
20.3mm
10.2mm
31.8mm
18V
75V
PXC-M06 Series
28AK3393

RoHS

Each
1+$15.500
100+$13.940
200+$12.960
500+$12.170
1000+$11.570
ITE
DIP
4:1
6W
2 Output
5V
600mA
-5V
-600mA
-
3kV
24V
Fixed, Adjustable
20.32mm
10.16mm
31.75mm
9V
36V
AM6TIW-RZ Series
28AK3509

RoHS

Each
1+$19.620
100+$17.660
200+$16.400
500+$15.410
1000+$14.640
ITE
DIP
4:1
6W
2 Output
5V
600mA
-5V
-600mA
-
3.5kV
48V
Fixed, Adjustable
20.32mm
10.16mm
31.75mm
18V
72V
AM6TW-Z Series
21AM2494

RoHS

Each
1+$7.570
100+$6.800
200+$6.320
500+$5.930
1000+$5.630
ITE, Industrial & Railway
DIP-5, Module
4:1
6W
2 Output
5V
600mA
-5V
-600mA
Regulated
1.5kV
24V
Fixed
25.4mm
12mm
25.4mm
9V
36V
AM6CW-LPZ Series
21AM2556

RoHS

Each
1+$8.040
100+$7.220
200+$6.700
500+$6.300
1000+$5.970
ITE & Industrial
DIP-24, Module
2:1
6W
2 Output
5V
600mA
-5V
-600mA
Regulated
1.5kV
24V
Fixed
20mm
11.1mm
32mm
18V
36V
AM6T-LPZ Series
21AM2538

RoHS

Each
1+$8.040
100+$7.220
200+$6.700
500+$6.300
1000+$5.970
ITE & Industrial
DIP-24, Module
2:1
6W
2 Output
5V
600mA
-5V
-600mA
Regulated
1.5kV
5V
Fixed
20mm
11.1mm
32mm
4.5V
9V
AM6T-LPZ Series
21AM2486

RoHS

Each
1+$7.570
100+$6.800
200+$6.320
500+$5.930
1000+$5.630
ITE & Industrial
DIP-5, Module
2:1
6W
2 Output
5V
600mA
-5V
-600mA
Regulated
1.5kV
24V
Fixed
25.4mm
12mm
25.4mm
18V
36V
AM6C-LPZ Series
21AM2524

RoHS

Each
1+$6.940
100+$6.230
200+$5.800
500+$5.450
1000+$5.160
ITE & Industrial
SIP-8, Module
4:1
6W
2 Output
5V
600mA
-5V
-600mA
Regulated
1.5kV
24V
Fixed
9.5mm
12mm
22mm
9V
36V
AM6GH-LPZ Series
21AM2565

RoHS

Each
1+$8.040
100+$7.220
200+$6.700
500+$6.300
1000+$5.970
ITE & Industrial
DIP-24, Module
2:1
6W
2 Output
5V
600mA
-5V
-600mA
Regulated
1.5kV
48V
Fixed
20mm
11.1mm
32mm
36V
75V
AM6T-LPZ Series
21AM2547

RoHS

Each
1+$8.040
100+$7.220
200+$6.700
500+$6.300
1000+$5.970
ITE & Industrial
DIP-24, Module
2:1
6W
2 Output
5V
600mA
-5V
-600mA
Regulated
1.5kV
12V
Fixed
20mm
11.1mm
32mm
9V
18V
AM6T-LPZ Series
21AM2504

RoHS

Each
1+$7.570
100+$6.800
200+$6.320
500+$5.930
1000+$5.630
ITE, Industrial & Railway
DIP-5, Module
4:1
6W
2 Output
5V
600mA
-5V
-600mA
Regulated
1.5kV
48V
Fixed
25.4mm
12mm
25.4mm
18V
75V
AM6CW-LPZ Series
21AM2481

RoHS

Each
1+$7.570
100+$6.800
200+$6.320
500+$5.930
1000+$5.630
ITE & Industrial
DIP-5, Module
2:1
6W
2 Output
5V
600mA
-5V
-600mA
Regulated
1.5kV
12V
Fixed
25.4mm
12mm
25.4mm
9V
18V
AM6C-LPZ Series
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER