0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
27AK9860

RoHS

Each
1+$5.050
100+$4.540
200+$4.210
500+$3.940
1000+$3.740
ITE
SIP
2W
2 Output
24V
41.7mA
-24V
-41.7mA
3kV
24V
Fixed, Adjustable
6mm
10mm
19.5mm
21.6V
26.4V
AM2D-Z Series
27AK9637

RoHS

Each
1+$7.790
100+$7.000
200+$6.510
500+$6.110
1000+$5.800
ITE
SIP
2W
2 Output
24V
41.7mA
-24V
-41.7mA
4kV
5V
Fixed, Adjustable
6mm
10mm
19.5mm
4.5V
5.5V
AM2D-Z Series
27AK9640

RoHS

Each
1+$5.050
100+$4.540
200+$4.210
500+$3.940
1000+$3.740
ITE
SIP
2W
2 Output
24V
41.7mA
-24V
-41.7mA
1kV
5V
Fixed, Adjustable
6mm
10mm
19.5mm
4.5V
5.5V
AM2D-Z Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER