Isolated Through Hole DC / DC Converters :
34 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(10)
(6)
(3)
(7)
(8)
Output Current - Output 2
=-34mA
1
(4)
(5)
(3)
(1)
(4)
(3)
(4)
(1)
Power Supply Applications
(9)
(22)
(3)
DC / DC Converter Type
(24)
(10)
Output Power Max
(34)
No. of Outputs
(34)
Output Voltage - Output 1
(34)
Output Current - Output 1
(34)
Output Voltage - Output 2
(34)
Output Regulation
(28)
Isolation Voltage
(17)
(11)
(3)
(3)
Packaging
(34)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$3.350 5+$3.260 10+$3.180 25+$3.070 100+$2.890 | ITE & Industrial | SIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.2mm | 19.65mm | 21.6V | 26.4V | SDT01F Series | ||||||
Each | 1+$3.350 5+$3.260 10+$3.180 25+$3.070 100+$2.890 | ITE & Industrial | SIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.2mm | 19.65mm | 4.5V | 5.5V | SDT01F Series | ||||||
Each | 1+$3.610 5+$3.520 10+$3.420 25+$3.310 100+$3.130 | ITE | SIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 19.65mm | 21.6V | 26.4V | IAB01 Series | ||||||
Each | 1+$2.380 5+$2.320 10+$2.260 25+$2.170 100+$2.050 | ITE | SIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | IAB01 Series | ||||||
Each | 1+$3.360 5+$3.270 10+$3.190 25+$3.080 100+$2.910 | ITE | SIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.16mm | 19.65mm | 10.8V | 13.2V | IAB01 Series | ||||||
46AM5794 RoHS | MULTICOMP PRO | Each | 1+$3.490 10+$3.340 25+$3.140 50+$2.900 100+$2.730 More Pricing... | ITE & Industrial | SIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 1.5kV | 15V | Fixed | 6mm | 10mm | 19.5mm | 12V | 18V | MPA-NP | ||||
46AM5797 RoHS | MULTICOMP PRO | Each | 1+$3.490 10+$3.340 25+$3.140 50+$2.900 100+$2.730 More Pricing... | ITE & Industrial | SIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 19.2V | 28.8V | MPA-NP | ||||
46AM5846 RoHS | MULTICOMP PRO | Each | 1+$3.490 10+$3.340 25+$3.140 50+$2.900 100+$2.730 More Pricing... | ITE & Industrial | SIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 3kV | 15V | Fixed | 6mm | 10mm | 19.5mm | 12V | 18V | MPE-NPH3 | ||||
26AM1356 RoHS | MEAN WELL | Each | 1+$7.040 5+$6.960 10+$6.880 25+$6.800 50+$6.610 More Pricing... | ITE, Industrial & Medical | SIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 6kV | 12V | Fixed | 7.1mm | 11.5mm | 19.7mm | 10.8V | 13.2V | MDD01-N Series | ||||
Each | 1+$3.490 10+$3.340 25+$3.140 50+$2.900 100+$2.730 More Pricing... | ITE & Industrial | SIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 3kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | - | ||||||
Each | 1+$3.490 10+$3.340 25+$3.140 50+$2.900 100+$2.730 More Pricing... | ITE & Industrial | SIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 9.6V | 14.4V | - | ||||||
26AM1353 RoHS | MEAN WELL | Each | 1+$6.170 5+$6.050 10+$5.920 25+$5.800 50+$5.680 More Pricing... | ITE, Industrial & Medical | SIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 6kV | 5V | Fixed | 7.1mm | 11.5mm | 19.7mm | 4.5V | 5.5V | MDD01-N Series | ||||
27AM4804 RoHS | XP POWER | Each | 1+$3.350 10+$3.190 25+$3.070 50+$2.990 100+$2.890 | ITE & Industrial | SIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.2mm | 19.65mm | 21.6V | 26.4V | SDT01F Series | ||||
Each | 1+$3.490 10+$3.340 25+$3.140 50+$2.900 100+$2.730 More Pricing... | ITE & Industrial | SIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | - | ||||||
Each | 1+$3.490 10+$3.340 25+$3.140 50+$2.900 100+$2.730 More Pricing... | ITE & Industrial | SIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 3kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 9.6V | 14.4V | - | ||||||
27AM4799 RoHS | XP POWER | Each | 1+$3.350 10+$3.190 25+$3.070 50+$2.990 100+$2.890 | ITE & Industrial | SIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.2mm | 19.65mm | 4.5V | 5.5V | SDT01F Series | ||||
Each | 900+$5.160 | ITE | SIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | - | 4kV | 12V | Fixed | 0.278" | 0.402" | 0.774" | 10.8V | 13.2V | EPM7-1V Series | ||||||
Each | 900+$5.150 | ITE | SIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | - | 4kV | 24V | Fixed | 0.278" | 0.402" | 0.774" | 21.6V | 26.4V | EPM7-1V Series | ||||||
Each | 1476+$5.160 | ITE | SIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | - | 3kV | 5V | Fixed | 0.236" | 0.402" | 0.774" | 4.5V | 5.5V | EPM6-2V Series | ||||||
Each | 900+$5.150 | ITE | SIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | - | 4kV | 5V | Fixed | 0.278" | 0.402" | 0.774" | 4.5V | 5.5V | EPM7-1V Series | ||||||
Each | 1476+$5.160 | ITE | SIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | - | 3kV | 12V | Fixed | 0.236" | 0.402" | 0.774" | 10.8V | 13.2V | EPM6-2V Series | ||||||
Each | 1476+$5.160 | ITE | SIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | - | 3kV | 24V | Fixed | 0.236" | 0.402" | 0.774" | 21.6V | 26.4V | EPM6-2V Series | ||||||
26AM1359 RoHS | MEAN WELL | Each | 1+$6.470 5+$6.400 10+$6.320 25+$6.250 50+$6.080 More Pricing... | ITE, Industrial & Medical | SIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 6kV | 24V | Fixed | 7.1mm | 11.5mm | 19.7mm | 21.6V | 26.4V | MDD01-N Series | ||||
Each | 1+$3.330 5+$3.240 10+$3.160 25+$3.050 100+$2.870 | ITE & Industrial | SIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.2mm | 19.65mm | 10.8V | 13.2V | SDT01F Series | ||||||
Each | 1+$1.810 100+$1.620 200+$1.490 500+$1.400 1000+$1.320 | ITE & Industrial | SIP-7, Module | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 3kV | 24V | Fixed | 6mm | 10.16mm | 19.65mm | 21.6V | 26.4V | AM1DS-LPZ Series | ||||||