0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

29 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
27AK7138

RoHS

Each
1+$3.010
100+$2.690
200+$2.500
500+$2.350
1000+$2.230
ITE
SIP
-
1W
2 Output
15V
33mA
-15V
-33mA
-
1kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
AM1D-Z Series
27AK7444

RoHS

Each
1+$3.900
100+$3.500
200+$3.260
500+$3.050
1000+$2.900
ITE
SIP
-
1W
2 Output
15V
33mA
-15V
-33mA
-
1kV
24V
Fixed
6mm
10mm
19.5mm
21.6V
26.4V
AM1D-Z Series
27AK7243

RoHS

Each
1+$3.540
100+$3.170
200+$2.940
500+$2.540
1000+$2.410
ITE
SIP
-
1W
2 Output
15V
33mA
-15V
-33mA
-
1kV
12V
Fixed
6mm
10mm
19.5mm
10.8V
13.2V
AM1D-Z Series
89AM5360

RoHS

Each
1+$5.450
10+$5.210
25+$4.880
50+$4.510
100+$4.230
More Pricing...
ITE
SIP
-
1W
2 Output
15V
33mA
-15V
-33mA
Unregulated
1.5kV
12V
Fixed
6mm
10.1mm
19.6mm
10.8V
13.2V
DKA1 Series
89AM5355

RoHS

Date/Lot Code

Each
1+$5.450
10+$5.210
25+$4.880
50+$4.510
100+$4.230
More Pricing...
ITE
SIP
-
1W
2 Output
15V
33mA
-15V
-33mA
Unregulated
1.5kV
5V
Fixed
6mm
10.1mm
19.6mm
4.5V
5.5V
DKA1 Series
89AM5362

RoHS

Date/Lot Code

Each
1+$5.450
10+$5.210
25+$4.880
50+$4.510
100+$4.230
More Pricing...
ITE
SIP
-
1W
2 Output
15V
33mA
-15V
-33mA
Unregulated
1.5kV
24V
Fixed
6mm
10.1mm
19.6mm
21.6V
26.4V
DKA1 Series
57AK2655

RoHS

Each
1+$7.630
5+$6.790
10+$5.770
50+$5.260
100+$4.920
ITE
SIP
-
1W
2 Output
15V
33mA
-15V
-33mA
-
1kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
AM1D-Z Series
57AK2654

RoHS

Each
1+$7.940
5+$7.050
10+$5.990
50+$5.460
100+$5.110
ITE
SIP
-
1W
2 Output
15V
33mA
-15V
-33mA
-
3kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
AM1D-Z Series
27AK8575

RoHS

Each
1+$4.790
100+$4.300
200+$3.990
500+$3.740
1000+$3.560
-
DIP
-
1W
2 Output
15V
33mA
-15V
-33mA
-
1kV
12V
Fixed, Adjustable
10.16mm
6.85mm
12.7mm
10.8V
13.2V
AM1P-Z Series
27AK7241

RoHS

Each
1+$5.610
100+$5.050
200+$4.690
500+$4.410
1000+$4.180
ITE
SIP
-
1W
2 Output
15V
33mA
-15V
-33mA
-
5.2kV
12V
Fixed, Adjustable
6mm
10mm
19.5mm
10.8V
13.2V
AM1D-Z Series
57AK2672

RoHS

Each
1+$5.380
5+$5.370
10+$5.350
50+$5.330
100+$5.310
ITE
SIP
-
1W
2 Output
15V
33mA
-15V
-33mA
-
3kV
24V
Fixed
6mm
10mm
19.5mm
21.6V
26.4V
AM1D-Z Series
57AK2690

RoHS

Each
1+$22.760
5+$20.940
10+$18.700
50+$17.440
100+$16.600
ITE
SIP
2:1
1W
2 Output
15V
33mA
-15V
-33mA
-
1kV
24V
Fixed
9.2mm
11.1mm
21.85mm
18V
36V
AM1G-Z Series
27AK6972

RoHS

Each
1+$12.970
100+$11.680
200+$10.850
500+$10.190
1000+$9.680
ITE
SIP
2:1
1W
2 Output
15V
33mA
-15V
-33mA
Regulated
1.5kV
24V
Fixed, Adjustable
7.62mm
11mm
17mm
36V
75V
AM1A-Z Series
27AK7915

RoHS

Each
1+$12.310
100+$11.080
200+$10.300
500+$9.680
1000+$9.190
ITE
SIP
2:1
1W
2 Output
15V
33mA
-15V
-33mA
-
1kV
5V
Fixed, Adjustable
9.2mm
11.1mm
21.85mm
4.5V
9V
AM1G-Z Series
57AK2666

RoHS

Each
1+$7.630
5+$6.790
10+$5.770
50+$5.260
100+$4.920
ITE
SIP
-
1W
2 Output
15V
33mA
-15V
-33mA
-
1kV
12V
Fixed
6mm
10mm
19.5mm
10.8V
13.2V
AM1D-Z Series
27AK7239

RoHS

Each
1+$3.540
100+$3.170
200+$2.940
500+$2.760
1000+$2.620
ITE
SIP
-
1W
2 Output
15V
33mA
-15V
-33mA
-
3kV
12V
Fixed, Adjustable
6mm
10mm
19.5mm
10.8V
13.2V
AM1D-Z Series
27AK6960

RoHS

Each
1+$12.970
100+$11.680
200+$10.850
500+$10.190
1000+$9.680
ITE
SIP
2:1
1W
2 Output
15V
33mA
-15V
-33mA
Regulated
1.5kV
5V
Fixed, Adjustable
7.62mm
11mm
17mm
4.5V
9V
AM1A-Z Series
27AK7035

RoHS

Each
1+$3.540
100+$3.170
200+$2.940
500+$2.760
1000+$2.620
ITE
SIP
-
1W
2 Output
15V
33mA
-15V
-33mA
-
1kV
3.3V
Fixed, Adjustable
6mm
10mm
19.5mm
2.97V
3.63V
AM1D-Z Series
27AK7440

RoHS

Each
1+$3.900
100+$3.500
200+$3.260
500+$3.050
1000+$2.900
ITE
SIP
-
1W
2 Output
15V
33mA
-15V
-33mA
-
3kV
24V
Fixed
6mm
10mm
19.5mm
21.6V
26.4V
AM1D-Z Series
27AK8013

RoHS

Each
1+$12.310
100+$11.080
200+$10.300
500+$9.680
1000+$9.190
ITE
SIP
2:1
1W
2 Output
15V
33mA
-15V
-33mA
-
1kV
24V
Fixed
9.2mm
11.1mm
21.85mm
18V
36V
AM1G-Z Series
27AK6966

RoHS

Each
1+$12.970
100+$11.680
200+$10.850
500+$10.190
1000+$9.680
ITE
SIP
2:1
1W
2 Output
15V
33mA
-15V
-33mA
Regulated
1.5kV
12V
Fixed, Adjustable
7.62mm
11mm
17mm
9V
18V
AM1A-Z Series
27AK8543

RoHS

Each
1+$4.790
100+$4.300
200+$3.990
500+$3.740
1000+$3.560
-
DIP
-
1W
2 Output
15V
33mA
-15V
-33mA
-
1kV
5V
Fixed, Adjustable
10.16mm
6.85mm
12.7mm
4.5V
5.5V
AM1P-Z Series
27AK7136

RoHS

Each
1+$5.610
100+$5.050
200+$4.690
500+$4.410
1000+$4.180
ITE
SIP
-
1W
2 Output
15V
33mA
-15V
-33mA
-
5.2kV
5V
Fixed, Adjustable
6mm
10mm
19.5mm
4.5V
5.5V
AM1D-Z Series
21AM1606

RoHS

Each
1+$5.690
100+$5.120
200+$4.760
500+$4.460
1000+$4.220
ITE & Industrial
SIP-8, Module
2:1
1W
2 Output
15V
33mA
-15V
-33mA
Regulated
1.5kV
24V
Fixed
9.5mm
12mm
22mm
18V
36V
AM1G-LPZ Series
21AM1588

RoHS

Each
1+$5.690
100+$5.120
200+$4.760
500+$4.460
1000+$4.220
ITE & Industrial
SIP-8, Module
2:1
1W
2 Output
15V
33mA
-15V
-33mA
Regulated
1.5kV
5V
Fixed
9.5mm
12mm
22mm
4.5V
9V
AM1G-LPZ Series
1-25 of 29 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER