0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
28AK2708

RoHS

Each
1+$18.650
100+$16.780
200+$15.590
500+$14.650
1000+$13.920
ITE
DIP
2:1
5W
2 Output
24V
104mA
-24V
-104mA
-
1.5kV
24V
Fixed, Adjustable
20.32mm
10.16mm
31.75mm
18V
36V
AM5T-Z Series
21AM2342

RoHS

Each
1+$6.320
100+$5.680
200+$5.270
500+$4.940
1000+$4.690
ITE & Industrial
SIP-8, Module
2:1
3W
2 Output
12V
104mA
-12V
-104mA
Regulated
3kV
5V
Fixed
9.5mm
12mm
22mm
4.5V
9V
AM3G-LPZ Series
21AM2343

RoHS

Each
1+$6.180
100+$5.560
200+$5.160
500+$4.850
1000+$4.600
ITE & Industrial
SIP-8, Module
2:1
3W
2 Output
12V
104mA
-12V
-104mA
Regulated
1.5kV
5V
Fixed
9.5mm
12mm
22mm
4.5V
9V
AM3G-LPZ Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER