0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

20 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
98K1443

RoHS

Each
1+$16.520
5+$16.260
10+$16.000
50+$15.750
100+$15.650
ITE
DIP
2:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.5kV
24V
-
Fixed
13.7mm
8mm
-
23.8mm
18V
36V
TEL 2 Series
24M8379

RoHS

Each
1+$24.100
5+$23.510
10+$22.910
50+$20.900
100+$20.610
ITE
SIP
4:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.6kV
24V
-
Fixed
9.3mm
12.5mm
-
26mm
9V
36V
TMR 2WI Series
13M3243

RoHS

Each
1+$20.150
5+$19.410
10+$18.690
50+$17.930
100+$16.430
ITE
SIP
2:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.6kV
24V
-
Fixed
9.2mm
11.1mm
-
21.8mm
18V
36V
TMR 2 Series
13M3236

RoHS

Each
1+$19.800
5+$19.080
10+$18.370
50+$17.620
100+$16.160
ITE
SIP
2:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.6kV
5V
-
Fixed
9.2mm
11.1mm
-
21.8mm
4.5V
9V
TMR 2 Series
35R0696

RoHS

Each
1+$18.710
5+$18.210
10+$17.730
50+$17.090
100+$16.090
ITE
SIP
4:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.5kV
24V
-
Fixed
9.2mm
12.5mm
-
26mm
9V
36V
IM Series
13M3240

RoHS

Each
1+$19.800
5+$19.070
10+$18.340
50+$17.690
100+$16.980
ITE
SIP
2:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.6kV
12V
-
Fixed
9.2mm
11.1mm
-
21.8mm
9V
18V
TMR 2 Series
98K1440

RoHS

Each
1+$16.550
5+$16.010
10+$15.780
50+$15.270
100+$15.060
ITE
DIP
2:1
2W
2 Output
12V
83mA
-12V
85mA
Regulated
1.5kV
12V
-
Fixed
13.7mm
7.2mm
-
23.8mm
9V
18V
TEL 2 Series
32M6307

RoHS

Each
10+$26.260
25+$25.300
100+$23.870
ITE
DIP
2:1
2W
2 Output
12V
85mA
-12V
85mA
-
1.5kV
5V
CE, CSA, UL
Fixed
20.3mm
10mm
Through Hole
25.4mm
4.5V
9V
-
51R5517

RoHS

Each
1+$19.750
ITE
SIP
2:1
2W
2 Output
5V
85mA
-5V
85mA
Regulated
1.6kV
48V
-
Fixed
9.2mm
11.1mm
Through Hole
21.8mm
36V
75V
-
32M6314

RoHS

Each
10+$26.260
25+$25.300
100+$23.870
ITE
DIP
2:1
2W
2 Output
12V
85mA
-12V
85mA
-
1.5kV
12V
-
Fixed
20.3mm
10mm
Through Hole
25.4mm
9V
18V
JCA Series
52R2751

RoHS

Each
10+$18.000
25+$17.350
100+$16.370
ITE
SIP
4:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.5kV
48V
-
Fixed
9.2mm
12.5mm
Through Hole
26mm
18V
75V
IM Series
32M6321

RoHS

Each
10+$26.260
25+$25.300
100+$23.870
ITE
DIP
2:1
2W
2 Output
12V
85mA
-12V
85mA
-
1.5kV
24V
-
Fixed
20.3mm
10mm
Through Hole
25.4mm
18V
36V
JCA Series
32M6328

RoHS

Each
10+$26.260
25+$25.300
100+$23.870
ITE
DIP
2:1
2W
2 Output
12V
85mA
-12V
85mA
-
1.5kV
48V
-
Fixed
20.3mm
10mm
Through Hole
25.4mm
36V
75V
JCA Series
51R4771

RoHS

Each
1+$19.950
ITE
DIP
2:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.5kV
48V
CSA, IEC, UL
Fixed
13.7mm
7.2mm
Through Hole
23.8mm
36V
75V
-
51R5518

RoHS

Each
1+$19.750
ITE
SIP
2:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.6kV
48V
-
Fixed
9.2mm
11.1mm
Through Hole
21.8mm
36V
75V
TMR 2 Series
51R4756

RoHS

Each
1+$16.910
ITE
DIP
2:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.5kV
5V
CSA, IEC, UL
Fixed
13.7mm
7.2mm
Through Hole
23.8mm
4.5V
9V
-
13M3246

RoHS

Each
1+$24.010
ITE
SIP
2:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.6kV
48V
-
Fixed
9.2mm
11.1mm
-
21.8mm
36V
75V
TMR 2 Series
64X4965

RoHS

Each
25+$20.860
50+$20.440
Medical
SIP
1:1
2W
2 Output
12V
85mA
-12V
85mA
Unregulated
6.4kV
12V
-
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
10.8V
13.2V
-
24M3086

RoHS

Each
1+$27.500
5+$26.780
10+$26.070
50+$25.100
100+$23.670
ITE
DIP
2:1
2W
2 Output
12V
85mA
-12V
85mA
-
1.5kV
24V
-
Fixed
20.3mm
10mm
-
25.4mm
18V
36V
JCA02 Series
98K1435

RoHS

Each
1+$20.550
ITE
DIP
2:1
2W
2 Output
12V
83mA
-12V
85mA
Regulated
1.5kV
5V
-
Fixed
13.7mm
7.2mm
-
23.8mm
4.5V
9V
TEL 2 Series
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER