0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

24 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
45Y2499

RoHS

Each
1+$66.870
ITE
-
4:1
25W
2 Output
15V
840mA
-15V
840mA
-
1.5kV
48V
CAN, CB, CSA, IEC, UL
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
25.4mm
18V
75V
-
85Y2871

RoHS

Each
1+$58.660
5+$57.150
10+$55.650
25+$53.640
100+$50.630
ITE
DIP
2:1
25W
2 Output
15V
840mA
-15V
840mA
Regulated
1.5kV
24V
IEC, UL
Fixed
25.4mm
10.16mm
Through Hole
25.4mm
18V
36V
JSM25 Series
28AH1558

RoHS

Each
1+$95.130
ITE
DIP
2:1
20W
2 Output
12V
840mA
-12V
840mA
Regulated
4.2kV
12V
-
Fixed
25.4mm
12mm
Through Hole
50.8mm
9V
18V
TRI 20 Series
41AH2370

RoHS

Each
1+$116.350
ITE
DIP
2:1
20W
2 Output
12V
840mA
-12V
840mA
Regulated
4.2kV
48V
-
Fixed
25.4mm
12mm
-
50.8mm
36V
75V
TRI 20 Series
28AH1564

RoHS

Each
1+$95.130
ITE
DIP
2:1
20W
2 Output
12V
840mA
-12V
840mA
Regulated
4.2kV
24V
-
Fixed
25.4mm
12mm
Through Hole
50.8mm
18V
36V
TRI 20 Series
41AH2358

RoHS

Each
1+$116.350
ITE
DIP
2:1
20W
2 Output
12V
840mA
-12V
840mA
Regulated
4.2kV
12V
-
Fixed
25.4mm
12mm
-
50.8mm
9V
18V
TRI 20 Series
41AH2364

RoHS

Each
1+$116.350
ITE
DIP
2:1
20W
2 Output
12V
840mA
-12V
840mA
Regulated
4.2kV
24V
-
Fixed
25.4mm
12mm
-
50.8mm
18V
36V
TRI 20 Series
28AH1570

RoHS

Each
1+$95.130
ITE
DIP
2:1
20W
2 Output
12V
840mA
-12V
840mA
Regulated
4.2kV
48V
-
Fixed
25.4mm
12mm
Through Hole
50.8mm
36V
75V
TRI 20 Series
45Y2487

RoHS

Each
1+$78.680
ITE
-
4:1
25W
2 Output
15V
840mA
-15V
840mA
-
1.5kV
24V
CAN, CB, CSA, IEC, UL
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
25.4mm
9V
36V
-
85Y2917

RoHS

Each
1+$68.200
5+$66.450
10+$64.700
25+$62.370
100+$58.870
ITE
DIP
2:1
25W
2 Output
15V
840mA
-15V
840mA
Regulated
1.5kV
48V
IEC, UL
Fixed
25.4mm
10.16mm
Through Hole
25.4mm
36V
75V
JWK25 Series
85Y2877

RoHS

Each
1+$57.510
5+$56.030
10+$54.560
25+$52.590
100+$49.640
ITE
DIP
2:1
25W
2 Output
15V
840mA
-15V
840mA
Regulated
1.5kV
48V
IEC, UL
Fixed
25.4mm
10.16mm
Through Hole
25.4mm
36V
75V
JSM25 Series
85Y2911

RoHS

Each
1+$68.200
5+$66.450
10+$64.700
25+$62.370
100+$58.870
ITE
DIP
4:1
25W
2 Output
15V
840mA
-15V
840mA
Regulated
1.5kV
24V
IEC, UL
Fixed
25.4mm
10.16mm
Through Hole
25.4mm
9V
36V
JWK25 Series
85Y2865

RoHS

Each
1+$58.660
5+$57.150
10+$55.650
25+$53.640
100+$50.630
ITE
DIP
2:1
25W
2 Output
15V
840mA
-15V
840mA
Regulated
1.5kV
12V
IEC, UL
Fixed
25.4mm
10.16mm
Through Hole
25.4mm
9V
18V
JSM25 Series
44AC3300

RoHS

Each
1+$95.450
ITE
-
4:1
25W
2 Output
15V
840mA
-15V
840mA
-
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
25.4mm
9V
36V
THL 25WI Series
45AC4135

RoHS

Each
10+$67.340
20+$61.730
50+$56.120
Medical
DIP
2:1
20W
2 Output
12V
840mA
-12V
840mA
-
4.2kV
24V
EN
Fixed
25.4mm
12mm
Through Hole
50.8mm
18V
36V
AEE15W-M Series
45AC4136

RoHS

Each
10+$68.520
20+$66.070
50+$63.610
Medical
DIP
2:1
20W
2 Output
12V
840mA
-12V
840mA
-
4.2kV
48V
EN
Fixed
25.4mm
12mm
Through Hole
50.8mm
36V
75V
AEE15W-M Series
99Y0526

RoHS

Each
10+$58.020
20+$57.930
50+$56.770
ITE
DIP
4:1
25W
2 Output
15V
840mA
-15V
840mA
-
1.5kV
24V
IEC, UL
Fixed
25.4mm
10.16mm
Through Hole
25.4mm
18V
75V
AXA Series
99Y0525

RoHS

Each
10+$60.090
20+$58.890
50+$57.690
ITE
DIP
4:1
25W
2 Output
15V
840mA
-15V
840mA
-
1.5kV
24V
IEC, UL
Fixed
25.4mm
10.16mm
Through Hole
25.4mm
9V
36V
AXA Series
44AC3306

RoHS

Each
1+$95.450
ITE
-
4:1
25W
2 Output
15V
840mA
-15V
840mA
-
1.5kV
48V
-
Fixed
25.4mm
10.2mm
-
25.4mm
18V
75V
THL 25WI Series
45AC4134

RoHS

Each
10+$61.820
20+$60.860
50+$59.900
Medical
DIP
2:1
20W
2 Output
12V
840mA
-12V
840mA
-
4.2kV
12V
EN
Fixed
25.4mm
12mm
Through Hole
50.8mm
9V
18V
AEE15W-M Series
57AC0461

RoHS

ARTESYN / ADVANCED ENERGY
Each
1+$84.770
5+$82.650
10+$80.530
25+$78.830
50+$75.870
More Pricing...
Medical
DIP
2:1
20W
2 Output
12V
840mA
-12V
840mA
-
4.2kV
24V
-
Fixed
25.4mm
12mm
-
50.8mm
18V
36V
AEE15W-M Series
57AC0462

RoHS

ARTESYN / ADVANCED ENERGY
Each
1+$84.770
5+$82.650
10+$80.530
25+$78.830
50+$75.870
More Pricing...
Medical
DIP
2:1
20W
2 Output
12V
840mA
-12V
840mA
-
4.2kV
48V
-
Fixed
25.4mm
12mm
-
50.8mm
36V
75V
AEE15W-M Series
57AC0460

RoHS

ARTESYN / ADVANCED ENERGY
Each
1+$84.770
5+$82.650
10+$80.530
25+$78.830
50+$75.870
More Pricing...
Medical
DIP
2:1
20W
2 Output
12V
840mA
-12V
840mA
-
4.2kV
12V
-
Fixed
25.4mm
12mm
-
50.8mm
9V
18V
AEE15W-M Series
30AC9419

RoHS

ARTESYN / ADVANCED ENERGY
Each
1+$85.200
5+$83.070
10+$80.940
25+$79.240
50+$76.260
More Pricing...
ITE
DIP
4:1
25W
2 Output
15V
840mA
-15V
840mA
-
1.5kV
24V
-
Fixed
25.4mm
10.16mm
-
25.4mm
18V
75V
AXA Series
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER