Isolated Through Hole DC / DC Converters :
7 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(5)
(2)
Output Current - Output 2
=650mA
1
(4)
(5)
(3)
(1)
(4)
(3)
(4)
(1)
Power Supply Applications
(7)
DC / DC Converter Type
(7)
Input Ratio
(7)
Output Power Max
(7)
No. of Outputs
(7)
Output Voltage - Output 1
(7)
Output Current - Output 1
(7)
Output Voltage - Output 2
(7)
Isolation Voltage
(7)
Packaging
(7)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85AK2704 RoHS | Each | 1+$50.830 5+$49.150 10+$48.450 25+$47.620 50+$47.100 More Pricing... | ITE | DIP | 4:1 | 15.6W | 2 Output | 12V | 650mA | -12V | 650mA | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | - | 25.4mm | 36V | 76V | MGW15 Series | |||||
85AK2567 RoHS | Each | 1+$54.360 5+$52.420 10+$50.970 25+$49.950 50+$48.930 More Pricing... | ITE | DIP | 4:1 | 15.6W | 2 Output | 12V | 650mA | -12V | 650mA | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | - | 25.4mm | 18V | 76V | MGFW15 Series | |||||
85AK2701 RoHS | Each | 1+$35.000 5+$34.030 10+$33.290 25+$32.540 50+$31.900 More Pricing... | ITE | DIP | 4:1 | 15.6W | 2 Output | 12V | 650mA | -12V | 650mA | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | - | 25.4mm | 18V | 36V | MGW15 Series | |||||
Each | 1+$29.260 | ITE | DIP | 4:1 | 15.6W | 2 Output | 12V | 650mA | -12V | 650mA | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | Through Hole | 25.4mm | 9V | 36V | CCG15 Series | ||||||
Each | 1+$29.260 | ITE | DIP | 4:1 | 15.6W | 2 Output | 12V | 650mA | -12V | 650mA | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | Through Hole | 25.4mm | 18V | 76V | CCG15 Series | ||||||
85AK2564 RoHS | Each | 1+$53.940 5+$52.020 10+$50.580 25+$49.570 50+$48.560 More Pricing... | ITE | DIP | 4:1 | 15.6W | 2 Output | 12V | 650mA | -12V | 650mA | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | - | 25.4mm | 9V | 36V | MGFW15 Series | |||||
85AK2698 RoHS | Each | 1+$35.000 5+$34.030 10+$33.290 25+$32.540 50+$31.900 More Pricing... | ITE | DIP | 4:1 | 15.6W | 2 Output | 12V | 650mA | -12V | 650mA | 1.5kV | 12V | Fixed | 25.4mm | 9.9mm | - | 25.4mm | 9V | 18V | MGW15 Series | |||||