0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
04R8858

RoHS

Each
1+$33.390
5+$32.520
10+$31.660
25+$30.500
100+$28.770
ITE
DIP
4:1
4W
2 Output
3.3V
606mA
-3.3V
606mA
Regulated
1.5kV
24V
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
9V
36V
JTC Series
04R8866

RoHS

Each
1+$33.390
5+$32.520
10+$31.660
25+$30.500
100+$28.770
ITE
DIP
4:1
4W
2 Output
3.3V
606mA
-3.3V
606mA
Regulated
1.5kV
48V
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
18V
72V
JTC Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER