0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

17 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
01AC2547

RoHS

Date/Lot Code

Each
1+$9.250
5+$9.010
10+$8.770
25+$8.450
100+$7.980
ITE
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
-
6kV
12V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
10.8V
13.2V
IHA01 Series
01AC2525

RoHS

Date/Lot Code

Each
1+$9.250
5+$9.010
10+$8.770
25+$8.450
100+$7.980
ITE
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
-
6kV
5V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
4.5V
5.5V
IHA01 Series
01AC2536

RoHS

Date/Lot Code

Each
1+$7.990
5+$7.780
10+$7.580
25+$7.310
100+$6.910
ITE
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
-
6kV
9V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
8.1V
9.9V
IHA01 Series
01AC2558

RoHS

Date/Lot Code

Each
1+$7.990
5+$7.780
10+$7.580
25+$7.310
100+$6.910
ITE
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
-
6kV
15V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
13.5V
16.5V
IHA01 Series
53R1516

RoHS

Each
25+$5.820
50+$5.740
125+$5.660
250+$5.550
ITE
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
Unregulated
1kV
15V
UL
Fixed
6.15mm
10.15mm
Through Hole
19.65mm
13.5V
16.5V
-
61K3019

RoHS

Date/Lot Code

Each
30+$8.630
60+$8.510
150+$8.390
300+$8.250
ITE
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
Unregulated
3kV
5V
-
Fixed
9.8mm
7.55mm
Through Hole
19.5mm
4.5V
5.5V
-
61K3027

RoHS

Each
30+$8.630
60+$8.510
150+$8.390
300+$8.250
ITE
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
Unregulated
3kV
12V
-
Fixed
9.8mm
7.55mm
Through Hole
19.5mm
10.8V
13.2V
-
58T3467

RoHS

Each
25+$7.430
50+$7.330
125+$7.210
250+$7.080
ITE
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
Unregulated
3kV
24V
-
Fixed
19.65mm
10.15mm
Through Hole
6.15mm
21.6V
26.4V
MEV1 Series
58T3473

RoHS

Each
25+$7.580
50+$7.430
125+$7.280
250+$7.130
ITE
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
Unregulated
3kV
48V
-
Fixed
19.65mm
10.15mm
Through Hole
6.15mm
43.2V
52.8V
MEV1 Series
53R1520

RoHS

Each
25+$5.820
50+$5.740
125+$5.660
250+$5.550
ITE
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
Unregulated
1kV
24V
-
Fixed
6.15mm
10.15mm
Through Hole
19.65mm
21.6V
26.4V
-
63X9596

RoHS

Each
25+$15.430
50+$15.140
125+$14.890
Medical
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
Unregulated
5.2kV
5V
CSA, IEC 60601, UL
Fixed
-
-
Through Hole
-
4.5V
5.5V
-
47AC1960

RoHS

Each
1+$12.010
5+$11.620
10+$11.460
50+$11.090
100+$10.940
Gate Drive
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
Unregulated
5.2kV
12V
-
Fixed
7.5mm
10.2mm
-
19.5mm
10.8V
13.2V
TMV-HI Series
47AC1974

RoHS

Each
1+$15.230
5+$13.530
10+$11.460
50+$11.260
100+$11.060
Gate Drive
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
Unregulated
5.2kV
15V
-
Fixed
7.5mm
10.2mm
-
19.5mm
13.5V
16.5V
TMV-HI Series
47AC1944

RoHS

Each
1+$12.010
5+$11.620
10+$11.460
50+$11.090
100+$10.940
Gate Drive
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
Unregulated
5.2kV
5V
-
Fixed
7.5mm
10.2mm
-
19.5mm
4.5V
5.5V
TMV-HI Series
47AC2024

RoHS

Each
1+$12.050
5+$11.650
10+$11.490
50+$11.110
100+$10.970
Gate Drive
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
Unregulated
5.2kV
24V
-
Fixed
7.5mm
10.2mm
-
19.5mm
21.6V
26.4V
TMV-HI Series
01AC2569

RoHS

Each
1+$9.210
5+$8.970
10+$8.730
25+$8.410
100+$7.940
ITE
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
-
6kV
24V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
21.6V
26.4V
IHA01 Series
10AC7702

RoHS

Each
1+$9.260
5+$9.020
10+$8.780
50+$8.460
100+$7.990
ITE
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
-
6kV
9V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
8.1V
9.9V
IHA01 Series
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER