0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

24 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Voltage - Output 3
Output Current - Output 2
Output Current - Output 3
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
35R0818

RoHS

Each
1+$98.490
5+$95.960
10+$93.410
50+$90.050
ITE
DIP
4:1
30W
3 Output
5V
4A
12V
-
420mA
-
Regulated
1.6kV
24V
-
Fixed
25.4mm
10.16mm
-
50.8mm
9V
36V
JTL30 Series
75T7106

RoHS

Each
1+$67.260
5+$65.530
10+$63.790
50+$61.470
Medical
DIP
2:1
10W
2 Output
12V
420mA
-12V
-
420mA
-
Regulated
4kV
12V
-
Fixed
20.32mm
12.7mm
-
31.75mm
9V
18V
JHM10 Series
75T7112

RoHS

Each
1+$67.260
5+$65.540
10+$63.790
50+$61.480
Medical
DIP
2:1
10W
2 Output
12V
420mA
-12V
-
420mA
-
Regulated
4kV
24V
-
Fixed
20.32mm
12.7mm
-
31.75mm
18V
36V
JHM10 Series
29AM4378

RoHS

Each
1+$51.260
5+$49.600
10+$48.900
50+$47.320
100+$46.660
ITE & Railway
SIP
4:1
10W
2 Output
12V
420mA
-12V
-
420mA
-
-
3kV
110V
-
Fixed
9.6mm
12mm
-
22mm
40V
160V
TMR 10WIR Series
29AM4370

RoHS

Each
1+$46.660
5+$45.140
10+$44.510
50+$43.080
100+$42.470
ITE & Railway
SIP
4:1
10W
2 Output
12V
420mA
-12V
-
420mA
-
-
3kV
48V
-
Fixed
9.6mm
12mm
-
22mm
18V
75V
TMR 10WIR Series
29AM4362

RoHS

Each
1+$46.660
5+$45.140
10+$44.510
50+$43.080
100+$42.470
ITE & Railway
SIP
4:1
10W
2 Output
12V
420mA
-12V
-
420mA
-
-
3kV
24V
-
Fixed
9.6mm
12mm
-
22mm
9V
36V
TMR 10WIR Series
85AK2695

RoHS

Each
1+$34.110
5+$32.990
10+$32.670
25+$32.400
50+$31.940
More Pricing...
ITE
SIP
4:1
10.08W
2 Output
12V
420mA
-12V
-
420mA
-
-
1.5kV
48V
-
Fixed
9.5mm
12mm
-
22mm
36V
76V
MGW10 Series
85AK2689

RoHS

Each
1+$33.980
5+$32.870
10+$32.410
25+$31.800
50+$31.500
More Pricing...
ITE
SIP
4:1
10.08W
2 Output
12V
420mA
-12V
-
420mA
-
-
1.5kV
5V
-
Fixed
9.5mm
12mm
-
22mm
4.5V
9V
MGW10 Series
52R2888

RoHS

Each
10+$90.420
25+$87.120
100+$82.170
ITE
DIP
4:1
30W
3 Output
3.3V
5A
12V
-12V
420mA
-420mA
Regulated
1.6kV
24V
-
Fixed
25.4mm
10.16mm
Through Hole
50.8mm
9V
36V
-
52R2901

RoHS

Each
10+$92.230
25+$88.870
100+$83.820
ITE
DIP
4:1
30W
3 Output
5V
4A
12V
-12V
420mA
420mA
Regulated
1.6kV
48V
-
Fixed
25.4mm
10.16mm
Through Hole
50.8mm
18V
75V
-
52R2899

RoHS

Each
10+$90.420
25+$87.120
100+$82.170
ITE
DIP
4:1
30W
3 Output
3.3V
5A
12V
-12V
420mA
-420mA
Regulated
1.6kV
48V
-
Fixed
25.4mm
10.16mm
Through Hole
50.8mm
18V
75V
JTL Series
62T2145

RoHS

Each
10+$63.280
25+$60.970
100+$57.500
Medical
DIP
2:1
10W
2 Output
12V
420mA
-12V
-
420mA
-
Regulated
4kV
12V
CSA 22.2 No. 60601, ES 60601, IEC 60601
Fixed
20.32mm
12.7mm
Through Hole
31.75mm
9V
18V
-
62T2139

RoHS

Each
10+$63.280
25+$60.970
100+$57.500
Medical
DIP
2:1
10W
2 Output
12V
420mA
-12V
-
420mA
-
Regulated
4kV
5V
CSA 22.2 No. 60601, ES 60601, IEC 60601
Fixed
20.32mm
12.7mm
Through Hole
31.75mm
4.5V
9V
-
51R4929

RoHS

Each
1+$101.830
ITE
DIP
4:1
30W
3 Output
5V
4A
12V
-12V
420mA
420mA
-
1.5kV
48V
-
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
18V
75V
TEN 30WIN Series
29X2236

RoHS

Each
10+$53.240
25+$51.290
100+$48.380
ITE
DIP
2:1
10W
2 Output
12V
420mA
-12V
-
420mA
-
-
1.5kV
24V
-
Fixed
20.3mm
10mm
Through Hole
25.4mm
18V
36V
-
90W0631

RoHS

Each
1+$56.100
5+$54.630
10+$53.180
50+$51.220
ITE
DIP
2:1
10W
2 Output
12V
420mA
-12V
-
420mA
-
-
1.5kV
5V
-
Fixed
20.3mm
10mm
-
25.4mm
4.5V
9V
JCA10 Series
29X2222

RoHS

Each
10+$53.870
25+$51.920
100+$49.010
ITE
DIP
2:1
10W
2 Output
12V
420mA
-12V
-
420mA
-
-
1.5kV
5V
-
Fixed
20.3mm
10mm
Through Hole
25.4mm
4.5V
9V
-
29X2243

RoHS

Each
10+$52.810
25+$50.910
100+$48.050
ITE
DIP
2:1
10W
2 Output
12V
420mA
-12V
-
420mA
-
-
1.5kV
48V
-
Fixed
20.3mm
10mm
Through Hole
25.4mm
36V
75V
-
29X2229

RoHS

Each
10+$53.240
25+$51.290
100+$48.380
ITE
DIP
2:1
10W
2 Output
12V
420mA
-12V
-
420mA
-
-
1.5kV
12V
-
Fixed
20.3mm
10mm
Through Hole
25.4mm
9V
18V
-
45P4064

RoHS

Each
1+$124.540
ITE
DIP
4:1
30W
3 Output
5V
4A
12V
-
420mA
-
-
1.5kV
48V
-
Fixed
25.4mm
10.2mm
-
50.8mm
18V
75V
TEN 30WIN Series
85AK2559

RoHS

Each
1+$39.450
5+$38.140
10+$37.590
25+$36.740
50+$36.350
More Pricing...
ITE
SIP
4:1
10.08W
2 Output
12V
420mA
-12V
-
420mA
-
-
1.5kV
24V
-
Fixed
9.5mm
12mm
-
22mm
9V
36V
MGFW10 Series
85AK2691

RoHS

Each
1+$34.320
5+$33.500
10+$33.020
25+$32.280
50+$31.940
More Pricing...
ITE
SIP
4:1
10.08W
2 Output
12V
420mA
-12V
-
420mA
-
-
1.5kV
12V
-
Fixed
9.5mm
12mm
-
22mm
9V
18V
MGW10 Series
85AK2693

RoHS

Each
1+$32.540
5+$31.400
10+$30.550
25+$29.940
50+$29.330
More Pricing...
ITE
SIP
4:1
10.08W
2 Output
12V
420mA
-12V
-
420mA
-
-
1.5kV
24V
-
Fixed
9.5mm
12mm
-
22mm
18V
36V
MGW10 Series
85AK2561

RoHS

Each
1+$38.880
5+$38.140
10+$37.590
25+$36.740
50+$36.350
More Pricing...
ITE
SIP
4:1
10.08W
2 Output
12V
420mA
-12V
-
420mA
-
-
1.5kV
48V
-
Fixed
9.5mm
12mm
-
22mm
18V
76V
MGFW10 Series
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER