0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
93K0644

RoHS

Each
1+$5.930
5+$5.920
10+$5.910
50+$5.810
100+$5.730
ITE
SIP
1:1
1W
2 Output
15V
35mA
-15V
35mA
Unregulated
1.5kV
5V
Fixed
6.1mm
10.2mm
19.5mm
4.5V
5.5V
TMA Series
93K0650

RoHS

Each
1+$6.200
5+$6.160
10+$6.110
50+$5.910
100+$5.830
ITE
SIP
1:1
1W
2 Output
15V
35mA
-15V
35mA
Unregulated
1.5kV
12V
Fixed
6.1mm
10.2mm
19.5mm
10.8V
13.2V
TMA Series
93K0662

RoHS

Each
1+$7.000
5+$6.840
10+$6.680
50+$6.450
100+$6.370
ITE
SIP
1:1
1W
2 Output
15V
35mA
-15V
35mA
Unregulated
1.5kV
24V
Fixed
6.1mm
10.2mm
19.5mm
21.6V
26.4V
TMA Series
93K0656

RoHS

Each
1+$6.200
5+$6.160
10+$6.110
50+$5.720
100+$5.640
ITE
SIP
1:1
1W
2 Output
15V
35mA
-15V
35mA
Unregulated
1.5kV
15V
Fixed
6.1mm
10.2mm
19.5mm
13.5V
16.5V
TMA Series
47AC2092

RoHS

Each
1+$13.750
5+$13.710
10+$12.370
50+$11.980
100+$11.780
ITE
SIP
2:1
1W
2 Output
15V
35mA
-15V
35mA
Regulated
1.6kV
12V
Fixed
7.7mm
11mm
11.9mm
9V
18V
TRN 1 Series
44AC3011

RoHS

Each
1+$23.770
5+$22.900
10+$22.030
50+$21.310
100+$21.010
ITE
DIP
4:1
1W
2 Output
15V
35mA
-15V
35mA
Regulated
1.6kV
12V
Fixed
9.1mm
10.2mm
13.2mm
4.5V
18V
TDN 1WI Series
44AC3029

RoHS

Each
1+$21.750
5+$19.990
10+$19.460
25+$19.110
50+$18.750
ITE
DIP
4:1
1W
2 Output
15V
35mA
-15V
35mA
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
TDN 1WI Series
44AC3047

RoHS

Each
1+$27.190
ITE
DIP
4:1
1W
2 Output
15V
35mA
-15V
35mA
Regulated
1.6kV
48V
Fixed
9.1mm
10.2mm
13.2mm
18V
75V
TDN 1WI Series
47AC2124

RoHS

Each
1+$17.180
5+$15.250
10+$12.940
50+$12.710
100+$12.490
ITE
SIP
2:1
1W
2 Output
15V
35mA
-15V
35mA
Regulated
1.6kV
48V
Fixed
7.7mm
11mm
11.9mm
36V
75V
TRN 1 Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER