0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

156 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Voltage - Output 3
Output Current - Output 2
Output Current - Output 3
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
08P1144

RoHS

Each
1+$17.810
5+$17.350
10+$16.890
50+$16.290
100+$15.380
ITE
SIP
2:1
3W
2 Output
5V
300mA
-5V
-
300mA
-
Regulated
1.6kV
24V
-
Fixed
21.85mm
10.6mm
-
9.2mm
18V
36V
IZ Series
45Y3102

RoHS

Each
1+$36.860
ITE
SIP
2:1
9W
2 Output
15V
300mA
-15V
-
300mA
-
Regulated
1.6kV
48V
IEC, UL
Fixed
9.6mm
11.2mm
Through Hole
21.8mm
36V
75V
TMR 9 Series
92AH2527

RoHS

Each
1+$17.310
5+$16.870
10+$16.420
25+$15.830
100+$14.940
-
DIP
4:1
3W
2 Output
5V
300mA
-5V
-
300mA
-
Regulated
1.6kV
24V
-
Fixed
14mm
8.1mm
Through Hole
14mm
9V
36V
ITR03 Series
85Y2382

RoHS

Each
1+$23.700
ITE
DIP
2:1
3W
2 Output
5V
300mA
-5V
-
300mA
-
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
36V
75V
TDL 3 Series
85Y2375

RoHS

Each
1+$23.700
ITE
DIP
2:1
3W
2 Output
5V
300mA
-5V
-
300mA
-
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
18V
36V
TDL 3 Series
85Y2406

RoHS

Each
1+$23.880
ITE
DIP
4:1
3W
2 Output
5V
300mA
-5V
-
300mA
-
Regulated
1.6kV
48V
-
Fixed
9.1mm
10.2mm
Through Hole
13.2mm
18V
75V
TDN 3WI
45Y2525

RoHS

Each
1+$22.500
ITE
DIP
4:1
3W
2 Output
5V
300mA
-5V
-
300mA
-
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
13.7mm
8mm
Through Hole
23.8mm
18V
75V
THL 3WI Series
85Y2368

RoHS

Each
1+$23.700
ITE
DIP
2:1
3W
2 Output
5V
300mA
-5V
-
300mA
-
Regulated
1.5kV
12V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
9V
18V
TDL 3 Series
01AC2675

RoHS

Date/Lot Code

Each
1+$8.710
5+$8.490
10+$8.280
25+$7.990
100+$7.560
Medical
SIP
1:1
2W
2 Output
3.3V
300mA
-3.3V
-
300mA
-
Unregulated
4kV
15V
CSA, IEC, UL
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
13.5V
16.5V
IML02 Series
01AC2665

RoHS

Date/Lot Code

Each
1+$8.710
5+$8.490
10+$8.280
25+$7.990
100+$7.560
Medical
SIP
1:1
2W
2 Output
3.3V
300mA
-3.3V
-
300mA
-
Unregulated
4kV
12V
CSA, IEC, UL
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
10.8V
13.2V
IML02 Series
98Y3987

RoHS

Date/Lot Code

Each
1+$26.400
5+$25.720
10+$25.040
25+$24.130
100+$22.760
ITE
DIP
2:1
3W
2 Output
5V
300mA
-5V
-
300mA
-
Regulated
1.5kV
48V
IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
36V
75V
IEU03 Series
98Y3973

RoHS

Date/Lot Code

Each
1+$26.400
5+$25.720
10+$25.040
25+$24.130
100+$22.760
ITE
DIP
2:1
3W
2 Output
5V
300mA
-5V
-
300mA
-
Regulated
1.5kV
12V
IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
9V
18V
IEU03 Series
92AH2521

RoHS

Each
1+$17.310
5+$16.870
10+$16.420
25+$15.830
100+$14.940
-
DIP
4:1
3W
2 Output
5V
300mA
-5V
-
300mA
-
Regulated
1.6kV
12V
-
Fixed
14mm
8.1mm
Through Hole
14mm
4.5V
18V
ITR03 Series
31T8596

RoHS

Each
1+$30.290
5+$29.150
10+$28.010
50+$27.100
100+$26.720
ITE
SIP
4:1
3W
2 Output
5V
300mA
-5V
-
300mA
-
Regulated
1.6kV
12V
-
Fixed
9.2mm
11.1mm
-
21.8mm
4.5V
18V
TMR 3WI Series
24M3099

RoHS

Each
1+$40.730
5+$36.130
10+$30.610
50+$27.850
100+$27.370
ITE
DIP
2:1
3W
2 Output
5V
300mA
-5V
-
300mA
-
-
1.5kV
5V
-
Fixed
20.3mm
10mm
-
25.4mm
4.5V
9V
JCA03 Series
24M3106

RoHS

Each
1+$29.620
5+$29.110
10+$28.590
50+$28.080
100+$27.570
ITE
DIP
2:1
3W
2 Output
5V
300mA
-5V
-
300mA
-
-
1.5kV
12V
-
Fixed
20.3mm
10mm
-
25.4mm
9V
18V
JCA03 Series
63W4316

RoHS

Each
1+$32.540
ITE
SIP
2:1
3W
2 Output
5V
300mA
-5V
-
300mA
-
Regulated
1.6kV
24V
-
Fixed
11.1mm
9.2mm
-
21.8mm
18V
36V
TMR 3 Series
35R0751

RoHS

Each
1+$27.690
5+$26.970
10+$26.210
50+$25.240
100+$23.760
ITE
SIP
4:1
3W
2 Output
5V
300mA
-5V
-
300mA
-
Regulated
1.5kV
24V
-
Fixed
9.2mm
12.5mm
-
26mm
9V
36V
IT Series
40P3358

RoHS

Each
1+$29.900
5+$29.570
10+$29.220
50+$28.710
100+$28.200
ITE
SIP
4:1
3W
2 Output
5V
300mA
-5V
-
300mA
-
Regulated
1.6kV
24V
-
Fixed
9.2mm
11.1mm
-
21.8mm
9V
36V
TMR 3WI Series
63W4307

RoHS

Each
1+$26.630
5+$25.760
10+$24.880
50+$23.520
100+$21.850
ITE
SIP
2:1
3W
2 Output
5V
300mA
-5V
-
300mA
-
Regulated
1.6kV
5V
-
Fixed
11.1mm
9.2mm
-
21.8mm
4.5V
9V
TMR 3 Series
90Y8829

RoHS

Each
1+$44.640
5+$44.330
10+$44.010
50+$42.590
100+$42.440
ITE
SIP
2:1
9W
2 Output
15V
300mA
-15V
-
300mA
-
Regulated
1.6kV
24V
-
Fixed
9.6mm
11.2mm
-
21.8mm
18V
36V
TMR 9 Series
08P1137

RoHS

Each
1+$24.590
5+$21.840
10+$18.540
50+$16.890
100+$16.610
ITE
SIP
2:1
3W
2 Output
5V
300mA
-5V
-
300mA
-
Regulated
1.6kV
12V
-
Fixed
21.85mm
10.6mm
-
9.2mm
9V
18V
IZ Series
99Y8194

RoHS

MURATA POWER SOLUTIONS
Each
1+$21.260
5+$21.040
10+$20.720
25+$20.500
50+$20.070
More Pricing...
Gate Drive
SIP
2:1
4.5W
2 Output
15V
300mA
-5V
-
300mA
-
Unregulated
5.7kV
5V
-
Fixed
28.12mm
10.9mm
-
38.89mm
4.5V
9V
MGJ6 Series
82AC3709

RoHS

Each
1+$45.820
5+$44.760
10+$43.700
50+$42.290
100+$41.700
ITE
SIP
2:1
3W
2 Output
5V
300mA
-5V
-
300mA
-
Regulated
1.6kV
48V
-
Fixed
9.6mm
11.2mm
-
21.8mm
36V
75V
TVN 3 Series
82AC3682

RoHS

Each
1+$43.930
5+$40.820
10+$40.120
50+$39.420
100+$38.730
ITE
SIP
3:1
3W
2 Output
5V
300mA
-5V
-
300mA
-
Regulated
1.6kV
9V
-
Fixed
9.6mm
11.2mm
-
21.8mm
4.5V
13.2V
TVN 3 Series
1-25 of 156 items
of 7 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER